Overview of ESD105B102ELE6327XTMA1 by Infineon Technologies AG
The ESD105B102ELE6327XTMA1 by Infineon Technologies AG is a transient voltage suppressor diode designed to protect sensitive electronics from voltage spikes and surges. It features a bidirectional protection architecture and is fabricated from silicon, encapsulated in a green, plastic, TSLP-2-20 package with two pins. This component is designed to operate at a working peak reverse voltage (V(RWM)) of 5.5V, with a maximum clamping voltage (Vc) of 22V. As a result, it is an efficient solution for suppressing electrostatic discharge (ESD) events. The diode’s characteristics include a breakdown voltage maximum of 14V and it supports a bidirectional polarity.
This part’s utility is seen across various applications where voltage regulation and surge protection are a concern. Due to its compact TSLP-2-20 package, it’s particularly suited for dense circuit boards where space is at a premium. The ESD105B102ELE6327XTMA1 is compliant with RoHS standards, ensuring that it meets current environmental requirements for hazardous substance restrictions. As per the provided information, the component is not recommended for new designs possibly due to evolving industry standards or newer alternatives, and it has a factory lead time of 6 weeks, indicating the time required from order to delivery under normal circumstances. It operates efficiently across a broad temperature range, from -55°C to +125°C, making it versatile for various climates and conditions.
Industry Applications for ESD105B102ELE6327XTMA1
The ESD105B102ELE6327XTMA1 has potential applicability across a wide range of industries. It’s especially pertinent in fields where sensitive electronics require protection from excessive voltage conditions. The following are conceptual illustrations of possible application areas:
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might incorporate this diode to protect their circuits from ESD damage. The compact form factor and high level of protection offered by this part could potentially make it a suitable choice for these applications, which often involve miniature and densely packed electronic components.
- Telecommunications: Telecommunication equipment, including routers, switches, and modems, could potentially benefit from the protective features of this diode. Given these devices’ constant operation and exposure to external signals, protection against electrical transients is critical for reliability and longevity.
- Communication and Networking: In networking hardware such as network interface cards (NICs) and wireless access points, maintaining signal integrity is paramount. The ESD105B102ELE6327XTMA1 could possibly be used to safeguard against sudden voltage spikes that might occur due to electrostatic discharges, ensuring consistent performance and minimizing the risk of hardware failure.
Note that these potential industry applications are illustrative examples and necessitate detailed analysis and verification by engineering and design teams. Such assessments are crucial to ensure compliance with industry standards and specific application requirements. Similar parts of this Transient Suppressors category might be utilized in analogous applications, depending on the specific requirements such as voltage levels, packaging, and environmental standards.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, known for its innovative products in various electronic components sectors, including diodes, with a particular expertise in Transient Suppressors. The company provides a broad range of solutions tailored for managing power efficiently, enabling secure communications, and automating processes. Within the domain of Transient Suppressors, the ESD105B102ELE6327XTMA1 exemplifies Infineon’s commitment to providing components that enhance the reliability and performance of electronic systems. Their products are designed to meet the rigorous demands of a wide array of applications, from automotive systems to industrial automation and consumer electronics, ensuring compatibility and performance across a global marketplace. Infineon’s portfolio includes a variety of diodes characterized by their efficiency, durability, and compliance with international standards, making them suitable for a diverse set of roles in electronic circuits.
Where to Find ESD105B102ELE6327XTMA1 by Infineon Technologies AG
To source the ESD105B102ELE6327XTMA1 or explore alternatives, Findchips.com offers a comprehensive database where you can compare current stock levels and pricing from various distributors. Through Findchips, procurement professionals and engineers can access real-time availability from leading distributors such as EBV Elektronik, Chip1Stop, Rochester Electronics, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability may vary, so it is advisable to visit Findchips for the latest information. Additionally, for those seeking alternative or similar Transient Suppressors offered by Infineon Technologies AG or other manufacturers, Findchips provides an exhaustive list of options to ensure the right part selection for your specific application needs.