CY62167DV30LL-55ZXI by Infineon Technologies AG

Overview of CY62167DV30LL-55ZXI by Infineon Technologies AG

The CY62167DV30LL-55ZXI by Infineon Technologies AG is a Standard SRAM component designed for high-speed operations with an access time of 55 nanoseconds. This electronic part falls within the SRAMs subcategory, a crucial type of memory in many electronic systems due to its ability to store data bits on its memory cells. SRAMs, such as the CY62167DV30LL-55ZXI, offer faster access times compared to DRAMs, making them suitable for applications where speed is critical.

This specific IC SRAM has a memory density of 16Mbit and is structured in a 1M x 16 configuration, indicating that it can store up to 1 million words of 16 bits each. An additional feature of this memory IC is its configurability as 2M x 8, providing versatility for different application requirements. The part operates within a supply voltage range of 2.2V to 3.6V, with a nominal voltage of 3V, making it ideal for low-power applications.

From a physical viewpoint, the CY62167DV30LL-55ZXI is encapsulated in a lead-free, MO-142, TSOP1-48 package measuring 12 x 18.40mm with a height of 1mm, demonstrating Infineon’s commitment to producing environment-friendly products by adhering to RoHS and REACH compliance codes. Furthermore, its surface mount design supports modern, compact PCB layouts.

Industry Applications for CY62167DV30LL-55ZXI

The following are potential industry applications for the CY62167DV30LL-55ZXI, emphasizing the need for analysis and verification by engineering and design teams to ensure compliance and suitability for specific applications:

  • Computing and Data Storage: Given its high-speed operation and significant memory capacity, the CY62167DV30LL-55ZXI might be utilized in computing and data storage solutions. For instance, it could serve as cache memory for processors or storage for transient data in server operations, potentially optimizing access times and enhancing overall system performance.
  • Telecommunications: In the telecommunications sector, devices such as routers and switches require rapid access to stored data to manage network traffic efficiently. The component’s fast access time and low-power consumption make it a potentially suitable choice for such applications.
  • Industrial Automation: Automation controllers and PLCs (Programmable Logic Controllers) in the industrial automation field often need fast, reliable memory to execute control algorithms. The CY62167DV30LL-55ZXI, with its robust operating temperature range (-40°C to 85°C) and high reliability, could potentially meet these requirements.
  • Financial Technology (Fintech): High-frequency trading systems in the fintech industry require extremely fast data access speeds to execute trades effectively. The low latency and quick data retrieval features of the CY62167DV30LL-55ZXI might be advantageous in such applications.

It is pivotal to note that all these potential industry applications are conceptual and necessitate thorough examination to certify their adherence to industry standards and specific application demands.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, well-known for its advancements in power management, security, and high-performance memory solutions. The company has a broad portfolio of products, emphasizing the development of energy-efficient components. Within the arena of memory solutions, Infineon Technologies AG is particularly recognized for its dynamic range of SRAMs, including the CY62167DV30LL-55ZXI, that cater to a vast array of applications across numerous sectors. This manufacturer’s commitment to quality, reliability, and sustainability positions its SRAM offerings, among others, as noteworthy choices for designers and engineers looking to optimize their systems with exceptional memory solutions.

Where to Find CY62167DV30LL-55ZXI by Infineon Technologies AG

For procurement professionals and engineers seeking to acquire the CY62167DV30LL-55ZXI, findchips.com serves as an invaluable tool. The platform allows users to check current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors including EBV Elektronik, Chip1Stop, TME, Future Electronics, and Mouser Electronics. However, to get the most updated information on stock availability and competitive pricing, users are encouraged to conduct searches directly on findchips.com. To explore alternate parts to CY62167DV30LL-55ZXI offered by Infineon Technologies AG or other manufacturers, the link for SRAMs can be leveraged.

Compare pricing for CY62167DV30LL-55ZXI and other SRAMs / Memory at findchips.com