SCMS22D255PRBB0 by Kyocera AVX Components

Overview of SCMS22D255PRBB0 by Kyocera AVX Components

The SCMS22D255PRBB0 is an Electric Double Layer Capacitor (EDLC) characterized by its considerable capacitance of 2.5 Farads (F) at a rated voltage of 5.4V. With a tolerance of 0% to +100%, it is a supercapacitor (also known as supercap) that belongs to the Special Capacitors subcategory. Kyocera AVX Components, a prominent manufacturer in the field, produces this radial leaded package capacitor. Its notable features include an operating temperature range from -40°C to 65°C, a radial package style, and through-hole mounting, making it adaptable for a broad range of applications.

This component is compliant with Rohs and Reach, ensuring alignment with current environmental and safety standards. Its design for durability is further indicated by its active life cycle status. With dimensions of 20 mm in length, 22 mm in height, and 10 mm in width, plus a terminal pitch of 15.5 mm, this capacitor fits into compact spaces while providing robust energy storage capabilities. The HTS code of 8532.29.00.40 signifies its classification in international trade.

Industry Applications for SCMS22D255PRBB0

The nature of the SCMS22D255PRBB0 lends itself to a variety of potential uses across industries. Below are some applications where it might be employed, keeping in mind these are conceptual illustrations and require comprehensive engineering analyses:

  • Industrial Automation: In industrial settings, this capacitor could potentially supply power for short durations during peak loads or act as a backup during power failures for critical memory functions in programmable logic controllers (PLCs) or industrial robots. Its high capacitance and energy density make it suitable for energy harvesting applications within manufacturing environments.
  • Transportation and Logistics: The durability and operating temperature range of this part could make it a good candidate for tracking devices used in logistics, where it might temporarily power GPS units or RFID tags in environments that experience significant temperature fluctuations.
  • Renewable Energy Systems: Given its capability to handle hundreds to thousands of charge-discharge cycles, this supercapacitor could serve within solar power installations or wind turbines. Here, it might smooth out power supply fluctuations or store excess energy generated during peak conditions.
  • Consumer Electronics: While not explicitly listed, supercapacitors like the SCMS22D2255PRBB0 are increasingly found in portable consumer electronics. They can provide the quick bursts of power required for flash photography in cameras or to extend battery life in mobile devices by buffering the power supply.

Note, the potential industry applications listed above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a division of Kyocera Corporation, a global leader in advanced electronic components, including a wide array of capacitors. The company has a long-standing reputation for producing high-quality Special Capacitors, among other components, with applications across various industries. Kyocera AVX’s range includes not just Electric Double Layer Capacitors but also ceramic, tantalum, and film capacitors, catering to a broad spectrum of power management, filtering, and storage needs. The SCMS22D255PRBB0 is a testament to Kyocera AVX’s commitment to innovative solutions in energy storage and power management, reflecting the company’s prowess in material science and electronic design.

Where to Find SCMS22D255PRBB0 by Kyocera AVX Components

To source the SCMS22D255PRBB0, findchips.com offers an invaluable tool for checking real-time inventory and pricing from various distributors. Historically, this part has been available at distributors including Chip1Stop, Richardson RFPD, TME, TTI, Avnet Americas, and Mouser Electronics, among others. However, for the most current stock levels and pricing, visiting findchips.com is recommended. This platform also provides access to a wide selection of Special Capacitors, facilitating comparison shopping for similar parts from Kyocera AVX Components or other manufacturers based on your specific requirements.

Compare pricing for SCMS22D255PRBB0 and other Special Capacitors / Capacitors at findchips.com