GRM31CE70J476ME15L by Murata Manufacturing Co Ltd

Overview of GRM31CE70J476ME15L by Murata Manufacturing Co Ltd.

The GRM31CE70J476ME15L is a Ceramic Capacitor, notable for its multilayer ceramic composition, with a capacitance value of 47µF and a rated voltage of 6.3V. It follows an X7U temperature coefficient specification, offering a temperature range of -56 to +22% TC. Exhibiting both positive and negative tolerances of 20%, it is structured for surface mount technology (SMT) within a 1206 package size. This component is designed and manufactured by Murata Manufacturing Co Ltd., a leader in the electronic components sector. It adheres to stringent environmental standards, evidenced by its RoHS compliance and Pb-free status. The GRM31CE70J476ME15L, with its rectangular package shape and a size code of 1206, fits a broad range of surface mount applications, offering advantages in miniaturization and performance stability under varying temperature conditions.

Characterized by its dielectric material of ceramic, it offers reliability in a variety of operating conditions, featuring an operating temperature range from -55°C to +125°C. This versatility is complemented by its careful packing method, typically tape and reel in embossed 7-inch strips, making it suitable for automated manufacturing processes. Murata’s innovation in the field is further highlighted by the component’s efficient design, optimized for high-frequency performance while minimizing losses.

Industry Applications for GRM31CE70J476ME15L

The potential industry applications for the GRM31CE70J476ME15L ceramic capacitor are varied, reflecting its robust design and electrical characteristics. While directly mentioned for use in Education and Research, its attributes suggest a wider range of applicability. It’s important to note that the specific suitability of this capacitor for any given application would require detailed analysis by engineering and design teams to ensure compliance with relevant industry standards and specific performance requirements. Below are conceptual applications where this component might find use:

  • Consumer Electronics: Potentially used in devices requiring stable capacitance over a broad temperature range, such as smartphones, tablets, and laptops. Its compact size and high capacitance value could support power supply circuits, audio circuits, and signal filtering applications.
  • Telecommunications: In base stations and networking equipment, where reliable performance over varying temperatures is crucial, the capacitors might be used in signal processing circuits, power management systems, and filtering applications.
  • Industrial Control Systems: Could find applications in industrial automation equipment, such as sensors, actuators, and controllers, where stable electrical characteristics under different environmental conditions are necessary.
  • Power Management: Potential use in power supplies, renewable energy inverters, and smart grid technology, offering stability and reliability for smoothing, filtering, and decoupling applications.

These potential industry applications are purely illustrative and should be approached with due diligence and the necessary technical evaluation regarding the part’s compliance and suitability for specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. stands as a preeminent figure in the realm of electronic components, particularly in the Ceramic Capacitors market. Their products are revered for innovation, reliability, and the company’s commitment to sustainability and environmental responsibility. The GRM31CE70J476ME15L is just one example of Murata’s extensive product line, symbolizing their expertise in developing capacitors that meet diverse industrial needs with high performance and reliability.

Murata’s ceramic capacitors are sought after for their quality, miniaturized designs, and their ability to offer stable electrical characteristics across a vast range of temperatures and frequencies. This positions the company as a go-to manufacturer for industries demanding high precision and reliability. Murata continuously innovates in the capacitor market, ensuring their products, including serials similar to the GRM31CE70J476ME15L, meet the evolving needs of a wide array of applications—from consumer electronics to sophisticated industrial machinery.

Where to Find GRM31CE70J476ME15L by Murata Manufacturing Co Ltd

To source the GRM31CE70J476ME15L capacitor, we recommend researching availability on findchips.com. By using this platform, you can compare real-time stock levels and pricing from multiple distributors. Historically, this part has been available from distributors including Chip1Stop, Avnet Asia, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current availability and pricing, visiting Findchips will provide the most up-to-date information. Additionally, the site allows for the comparison of alternative Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best part for your application.

Compare pricing for GRM31CE70J476ME15L and other Ceramic Capacitors / Capacitors at findchips.com