GCM188R71H102KA37D by Murata Manufacturing Co Ltd

Overview of GCM188R71H102KA37D by Murata Manufacturing Co Ltd.

The GCM188R71H102KA37D is a multilayer ceramic capacitor (MLCC) with a capacitance of 1000pF, designed for a maximum voltage rating of 50V DC.

Manufactured by Murata Manufacturing Co Ltd, this capacitor is part of the GCM series and comes in a compact 0603 package (1.6mm x 0.8mm x 0.8mm). The dielectric characteristic of the capacitor is X7R, which denotes a ±15% temperature coefficient, making it suitable for operating in a temperature range from -55°C to +125°C. It is ROHS compliant, ensuring it meets the latest environmental standards prohibiting certain hazardous substances in electrical and electronic equipment. Furthermore, with lead-free and compliant to Reach regulations, it’s designed for global acceptance and use. This part exhibits a ±10% capacitance tolerance and is characterized by its stable electrical properties under a broad range of temperatures and environmental conditions.

The package description of “CHIP”, along with a surface mount (SMT) design, highlights its ease of integration into various electronic circuits, providing a reliable solution for a broad array of applications. The component also meets AEC-Q200 standards, which underscores its suitability for use in harsh automotive environments. It features two terminals and utilizes Tin (Sn) with Nickel (Ni) barrier for its terminal finish, offering good solderability and resistance to oxidation.

Industry Applications for GCM188R71H102KA37D

The versatile properties of the GCM188R71H102KA37D suggest its potential applicability across a wide array of industries. While these potential applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams, some suggested use cases include:

  • Telecommunications: In telecom infrastructure, such as signal processing equipment and base station hardware, the capacitor might be used for stability in signal modulation and filtering circuits. The X7R dielectric’s considerable stability over a broad temperature range could be particularly beneficial for outdoor equipment exposed to varying environmental conditions.
  • Computing and Data Storage: High-capacity servers and storage devices potentially incorporate these capacitors in power supply circuits and data processing units, where stable power delivery and filtering are crucial for reliable operation. Its compact 0603 package enables dense packing on PCBs, making it suitable for space-constrained applications.
  • Internet of Things (IoT): Devices such as smart home systems, wearable technology, and environmental sensors might utilize these capacitors for power management and signal processing tasks. The product’s reliability and stability could be vital in ensuring consistent performance despite the varying operating conditions that IoT devices often face.
  • Education and Research: In laboratory equipment and research projects that require precise measurements and signal integrity, this capacitor could be employed within the circuitry of such devices to ensure accuracy and stability.

Note: These potential industry applications are conceptual in nature and require thorough validation for compliance with specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly known for its advanced offering of ceramic capacitors. The Japanese company has a reputation for producing high-quality, reliable capacitors that serve a wide spectrum of industries, from consumer electronics to automotive and industrial applications.

The GCM188R71H102KA37D is but one example of Murata’s capability to produce components that meet stringent requirements, including those for temperature stability and durability under various operating conditions. Murata’s ceramic capacitors, including the extensive GCM series, are recognized for their performance, size varieties, and the ability to cater to a broad range of voltage and capacitance needs. Such products underline Murata’s commitment to innovation, quality, and responding to the evolving needs of the electronic components market.

Where to Find GCM188R71H102KA37D by Murata Manufacturing Co Ltd

For those looking to purchase the GCM188R71H102KA37D, or exploring alternate parts within the same category, heading to findchips.com is advisable. Not only does the site provide comprehensive details on the part, but it also offers current stock levels and pricing from a variety of distributors. Historically, distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics have stocked this part. However, for the most accurate information on availability and pricing, consult findchips.com.

Besides, the platform allows comparison shopping among numerous vendors and provides access to a wide range of Ceramic Capacitors from Murata Manufacturing Co Ltd and other manufacturers, ensuring that procurement professionals and engineers find the perfect component for their needs.

Compare pricing for GCM188R71H102KA37D and other Ceramic Capacitors / Capacitors at findchips.com