PMLL4448,115 by Nexperia

Overview of PMLL4448,115 by Nexperia

The PMLL4448,115 is a high-speed switching diode, a part of Nexperia’s product range. It is encapsulated in a SOD-80C MELF 2-Pin package, emphasizing its compact and efficient design suitable for high-density mounting. This diode is specifically tailored for fast switching applications, supporting peak reverse voltage up to 100V, with an output current maximum of 0.2 A, and a remarkably short reverse recovery time of 0.004 µs, which underscores its high-speed capabilities.

What sets the PMLL4448,115 apart is a combination of its silicone diode element material, contributing to its reliability and efficiency, and its moisture sensitivity level of 1, signifying its robustness in various environmental conditions. Its operational temperature range from -65 °C to 200 °C makes it versatile across several applications requiring high-speed switching under extreme conditions.

Manufactured by Nexperia, a leader in the semiconductor industry, this diode showcases the company’s dedication to high-quality and reliable components. It is RoHS compliant, ensuring adherence to environmental standards, and is designated EAR99 in ECCN code, simplifying the compliance with export regulations. The part’s surface mount design aligns with modern assembly methods, providing an easier integration into electronic systems.

Industry Applications for PMLL4448,115

Given the technical specifications and properties of the PMLL4448,115, it is potentially suitable for a wide range of applications across various industries. While these potential applications are conceptual, they illustrate the versatility of this high-speed switching diode. It is crucial for engineering and design teams to verify compliance with industry standards and requirements for specific applications.

  • Consumer Electronics: These devices might utilize the PMLL4448,115 for its fast switching capabilities in applications such as power management circuits, high-speed signal processing, and protection circuits in portable devices where efficiency and miniaturization are key.
  • Energy and Power Systems: In this sector, the diode could potentially be used in power converters, inverters, and regulation modules within energy storage systems, spotlighting its efficiency and reliability in handling high-speed operations and supporting energy conservation efforts.
  • Electronic Manufacturing: The PMLL4448,115 might find its use in automated test equipment, high-frequency PCB assemblies, and as part of OEM components for manufacturing consumer electronics, where its high-speed switching and recovery characteristics ensure rapid testing and assembly processes.
  • Renewable Energy: Given its specifications, the diode could potentially play a role in solar power inverters, wind energy systems, and other renewable energy technologies, where efficient and fast diode switching is crucial for energy conversion and regulation processes.

Note: These potential industry applications are illustrative and require thorough analysis and verification by professional engineering and design teams to ensure they meet specific industry standards and application requirements.

About Nexperia

Nexperia is a global leader in the production of discrete, logic, and MOSFET devices, with a particular focus on components that are critical in the automotive, computing, consumer, and industrial sectors. Within the realm of Rectifier Diodes and diodes in general, Nexperia is known for manufacturing parts that are not only of high quality but also designed to meet the rigorous demands of modern electronic applications. The PMLL4448,115 is a prime example of Nexperia’s commitment to producing reliable, high-speed switching diodes that cater to a broad array of applications. Nexperia’s products, including the PMLL4448,115 and similar parts like the PMLL4148L, are pivotal in advancing electronic design by providing components that significantly enhance the speed, efficiency, and reliability of various electronic systems.

Where to Find PMLL4448,115 by Nexperia

To purchase the PMLL4448,115 or to find additional information such as current stock levels and pricing, visit findchips.com. On this platform, you can also explore a wide selection of Rectifier Diodes from Nexperia and other leading manufacturers. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and DigiKey have offered this part. However, availability can fluctuate, and it is advisable to check findchips.com for the most current availability and competitive pricing information.

Compare pricing for PMLL4448,115 and other Rectifier Diodes / Diodes at findchips.com