FIN3386MTDX by onsemi

Overview of FIN3386MTDX by onsemi

The FIN3386MTDX by onsemi is a low voltage, 28-bit, flat-panel display link serializer/deserializer, provided in a TSSOP-56 package. This device is designed to interface directly with various video sources and displays, offering a high-speed link that enhances the video quality and overall performance of flat-panel displays. Notably, this part is RoHS compliant, affirming its compliance with environmental standards. The component emphasizes efficiency and precision, characterized by its differential input characteristics, supporting interface standards such as EIA-644 and TIA-644. These attributes make it an optimal choice for applications requiring high-speed data transmission with minimal signal degradation.

With a moisture sensitivity level of 2, the FIN3386MTDX ensures reliability even in environments where occasional exposure to moisture is possible. Moreover, its operating temperature range from -10 °C to 70 °C allows for flexibility in various applications. The surface-mount device boasts a compact form factor, having dimensions of 14 mm in length and 6.1 mm in width, and it is specified for commercial temperature grade applications. Additionally, the part features a maximum supply current of 135 mA, operates within a supply voltage range of 3 V to 3.6 V, and is designed to meet the needs of power-sensitive applications efficiently without compromising on performance.

Industry Applications for FIN3386MTDX

The adaptable design and technical specifications of the FIN3386MTDX position it for use across a broad spectrum of applications. While the following industry applications are potential fits for the FIN3386MTDX, it’s important to understand that these are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific needs and standards.

  • Education and Research: In digital classroom equipment and advanced research instrumentation, the FIN3386MTDX could potentially facilitate high-speed data transmission, contributing to the development of sophisticated visual and computational systems.
  • Internet of Things (IoT): For IoT devices requiring streamlined video data transmission, this component might serve as a reliable serializer/deserializer, optimizing the link between cameras and processors in security systems or smart home devices.
  • Computing and Data Storage: In data centers and computing applications, the FIN3386MTDX might be used in high-performance video servers or storage systems, ensuring efficient data handling and visualization processes.
  • Telecommunications: The part could also find applications in telecommunications infrastructure, where high speed and integrity in video signal transmission are paramount.

Note: These potential industry applications are suggestive and require proper vetting for each specific use case to ensure compliance with requisite standards and to meet application-specific requirements.

About onsemi

onsemi, the manufacturer of the FIN3386MTDX, is a renowned player in the semiconductor industry, with a portfolio that spans various electronic components, including Line Driver or Receivers. The company specializes in leveraging innovative technologies to support engineers in designing energy-efficient electronics. Notably, onsemi’s products are at the forefront of the power management and automation sectors, addressing critical needs across numerous industries. As it pertains to Drivers And Interfaces, onsemi ensures robust performance, reliability, and efficiency, characteristics embodied by the FIN3386MTDX and similar parts in their catalog.

Where to Find FIN3386MTDX by onsemi

For those interested in procuring the FIN3386MTDX, or exploring alternatives within the Line Driver or Receivers category, findchips.com offers a comprehensive platform to research, compare, and secure components from leading distributors. Historically, the part has been available through distributors such as EBV Elektronik, Avnet Silica, Onlinecomponents.com, Future Electronics, and Mouser Electronics, among others. Prospective buyers are encouraged to visit findchips.com for current stock levels, pricing, and to explore the extensive offerings from onsemi and other manufacturers.

Compare pricing for FIN3386MTDX and other Line Driver or Receivers / Drivers And Interfaces at findchips.com