Overview of EPM240ZM68C7N by Intel Corporation
The EPM240ZM68C7N is a FLASH Programmable Logic Device (PLD) manufactured by Intel Corporation, encapsulated in a 68-pin micro fine-pitch ball-grid array (micro-FBGA) package. This component boasts 192 macrocells with a propogation delay of 12 ns, indicating its proficiency in delivering fast performance. Its compliance with RoHS and REACH underscores Intel’s commitment to environmental regulations while offering cutting-edge technology. Operating within a nominal supply voltage of 1.8V, with a range from 1.71V to 1.89V, it is designed for power-efficient operations. Additionally, the EPM240ZM68C7N can operate at 3.3V, providing flexibility in varying operational voltages.
With dimensions of 5mm by 5mm, the EPM240ZM68C7N incorporates In-System Programmability (ISP), utilizing CMOS technology and supporting JTAG boundary-scan test (BST) capabilities. It is equipped to handle a maximum operating temperature of 85°C and features 54 input/output lines, aligning with its specified package code BGA68,9X9,20. Its surface-mount terminal form and plastic/epoxy body material also ensure the part’s robustness and reliability in a wide range of environments.
Industry Applications for EPM240ZM68C7N
The versatile architecture and robust feature set of the EPM240ZM68C7N make it an excellent candidate for various applications across multiple industries. While its suitability for specific projects requires careful analysis by engineering and design teams, below are potential sectors where this CPLD could be utilized:
- Computing and Data Storage: Given its high-speed performance and substantial I/O capabilities, the EPM240ZM68C7N could potentially be used in server farms, data centers, and storage devices where rapid data manipulation and processing are crucial. The CPLD’s programmable nature makes it adaptable for custom interfaces or controller functionalities.
- Industrial Control Systems: Industrial environments often require devices that can withstand harsh conditions and offer reliable performance. The EPM240ZM68C7N, with its wide operating temperature range and moisture sensitivity level of 3, might be suitable for automating manufacturing processes, especially in precision control systems where timing is critical.
- Telecommunications: The demand for faster and more efficient communication technologies could benefit from the EPM240ZM68C7N’s quick propagation delay and ample macrocells. This CPLD might be used in networking equipment, such as switches and routers, to handle high-speed signal processing tasks.
- Consumer Electronics: In applications requiring compact, power-efficient logic devices, such as smart home devices or portable electronics, the EPM240ZM68C7N’s small footprint and low power consumption could be advantageous. Its programmability also allows for rapid prototyping and customization.
Note that these conceptual industry applications are illustrative and require verification for compliance with relevant standards and specific application requirements.
About Intel Corporation
Intel Corporation is a global leader in the design and manufacturing of semiconductor products, including a wide range of Programmable Logic Devices. Intel’s commitment to innovation is evident in their extensive portfolio of CPLDs, FPGAs (Field-Programmable Gate Arrays), and ASICs (Application-Specific Integrated Circuits). The EPM240ZM68C7N is a testament to Intel’s engineering excellence, showcasing their ability to create highly sophisticated, reliable, and versatile programmable logic solutions suitable for a myriad of applications. Intel continues to push the envelope in programmable logic technology, constantly improving product performance, power efficiency, and integration capabilities to meet the evolving needs of the industry.
Where to Find EPM240ZM68C7N by Intel Corporation
For those looking to source the EPM240ZM68C7N, findchips.com provides an invaluable resource for searching inventory across a vast network of suppliers. To explore alternative options or to find comparable parts from Intel Corporation or other manufacturers, the Programmable Logic Devices category offers extensive listings to aid in procurement. Historically, the EPM240ZM68C7N has been available through distributors such as TME and DigiKey, among others. However, to access the most up-to-date stock levels, pricing, and potential alternative suppliers, visiting findchips.com is highly recommended.