NL27WZ14DFT2G by onsemi

Overview of NL27WZ14DFT2G by onsemi

The NL27WZ14DFT2G is characterized as a Dual Inverter with Schmitt Trigger Input, encapsulated in a SC-88/SC70-6/SOT-363 6 lead package. This Gates component, designed and manufactured by onsemi, operates with a dual-functionality providing excellent response to slow input rise and fall times due to its Schmitt Trigger feature. The packaging choice, SOT-363, known for its small form factor, makes it an ideal choice for applications where space is a premium. The component supports a wide range of supply voltages, from 2.3V to 5.5V, allowing it to be flexible across various design requirements. The device also boasts a propagation delay (tpd) of 9.1 ns, illustrating its swift response capabilities. Moreover, the NL27WZ14DFT2G conforms to several critical industry standards, including being Pb-free and RoHS compliant, indicating its acceptance in global markets. Its maximum operating temperature caps at 125°C, permitting use in environments with elevated temperatures. As of the current writing, the factory lead time for this part is noted to be 18 weeks, which is a relevant factor for planning and procurement purposes.

Industry Applications for NL27WZ14DFT2G

The versatile nature and high performance of the onsemi NL27WZ14DFT2G make it suitable for a range of industry applications. While the specific application will greatly depend on the system’s requirement, some conceptual and illustrative uses in industries include, but are not limited to:

  • Energy and Power Systems: In systems requiring precise control and processing of signals, such as solar inverters or power converters, the dual inverter function with Schmitt Trigger inputs could potentially ensure stable operation despite fluctuations in input signals.
  • Renewable Energy: For monitoring devices in wind turbines or solar panels, which demand components capable of enduring various environmental conditions while maintaining high reliability, the NL27WZ14DFT2G’s wide operating temperature range and small package form factor might be advantageous.
  • Telecommunications: This inverter could potentially be used in telecommunication hardware where signal integrity is critical. For instance, in filter circuits or as part of a signal conditioning chain to ensure clear data transmission by minimizing signal degradation over long distances.
  • Communication and Networking Equipment: Its application could extend to networking devices such as routers and switches, where precise logic functions are crucial for data packet processing and routing, possibly benefiting from the component’s fast propagation delay.

It is important to note that these potential industry applications are highly illustrative and require thorough analysis and verification by engineering and procurement teams concerning industry standards and specific application requirements.

About onsemi

onsemi, previously known as ON Semiconductor, has established itself as a prominent leader in the semiconductor industry, especially in the arena of Logic Gates and other related components. They are recognized for their innovation in energy-efficient electronics, with a vast portfolio that includes various logic components such as the NL27WZ14DFT2G. onsemi is dedicated to improving environmental sustainability through its products’ design and manufacturing process. The diversity in their product line highlights their commitment to addressing the wide-ranging needs of the modern electronics industry. Their components, including similar parts to the NL27WZ14DFT2G, are engineered to meet the stringent demands of a variety of applications, indicating the company’s versatility and readiness to address the complex challenges of digital designs.

Where to Find NL27WZ14DFT2G by onsemi

For those looking to procure the NL27WZ14DFT2G, FindChips.com serves as an ideal platform. By searching for the part on FindChips, buyers can access current stock levels, pricing, and distributor availability in real-time. Additionally, the site allows users to explore alternative Gates that onsemi or other manufacturers may offer, providing ample options to meet specific design requirements. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, inventory and pricing are subject to change, emphasizing the importance of using FindChips.com to get the latest information.

Compare pricing for NL27WZ14DFT2G and other Gates / Logic at findchips.com