DLW5ATN501TQ2L by Murata Manufacturing Co Ltd

Overview of DLW5ATN501TQ2L by Murata Manufacturing Co Ltd.

The DLW5ATN501TQ2L, manufactured by Murata Manufacturing Co Ltd, is a Data Line Filter designed for suppressing noise in data transmission lines. This component is characterized by its dual-functionality, enabling it to handle up to 50V and 2A. As a Common Mode Choke (CMC) filter, it presents an impedance of 500 Ohms in a compact surface-mount device (SMD) package measuring 5mm x 3.6mm x 2.2mm. Packaged in tape and reel format, it is optimized for automated manufacturing processes. The Part Data Attributes indicate a maximum DC Resistance of 0.04 Ω, highlighting its efficiency in minimizing power loss. Its operating temperature range extends from -40 °C to 105 °C, ensuring reliability across a broad spectrum of environmental conditions. Furthermore, the part is RoHS compliant, signifying adherence to hazardous substance regulations, and is classified under EAR99 in export compliance codes, facilitating its global distribution.

Industry Applications for DLW5ATN501TQ2L

The versatile nature of the DLW5ATN501TQ2L allows for its potential application across a wide range of industries. While specific use cases require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards, the following applications could benefit from this component’s properties:

  • Environmental Monitoring Systems: Devices that monitor air quality, water quality, or other environmental parameters could potentially employ the DLW5ATN501TQ2L to filter out noise from data lines, ensuring accurate sensor readings.
  • Industrial Automation: In automated manufacturing lines or robotics, the DLW5ATN501TQ2L might be used to safeguard communications between control units and machinery, reducing interference that could lead to operational errors.
  • Consumer Electronics: Even though not explicitly listed among the Potential Industry Applications, the attributes of DLW5ATN501TQ2L suggest its potential use in consumer electronics, where it could help enhance the performance of data lines in devices like smart home systems or multimedia equipment by suppressing noise.
  • Telecommunications: It could possibly serve in networking equipment to ensure clean data transmission over lines, contributing to improved signal integrity in systems ranging from home routers to data center switching gear.

Note: The potential industry applications mentioned here are conceptual/illustrative and require engineering and design team analysis for specific application requirements adherence and industry standard compliance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, notably excelling in the creation of Data Line Filters among other categories of Filters. Their product offerings, including the DLW5ATN501TQ2L, showcase Murata’s commitment to providing solutions that meet the demanding requirements of modern electronic devices. The company’s expertise spans a wide range of products within the filters category, offering solutions that address EMI, signal integrity, and power quality issues. With a focus on innovation and quality, Murata’s components are integral to the functionality and reliability of a vast array of electronic systems across various industries.

Where to Find DLW5ATN501TQ2L by Murata Manufacturing Co Ltd

To source the DLW5ATN501TQ2L, professionals in engineering or procurement roles are advised to visit findchips.com. This platform provides a comprehensive view of current stock levels, pricing, and availability from multiple distributors. Historically, the part has been available from distributors including Chip Stock, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is important to utilize findchips.com for getting up-to-date information on stock availability and competitive pricing. Additionally, the site can be a valuable resource for exploring alternate Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best-fit component for your application needs.

Compare pricing for DLW5ATN501TQ2L and other Data Line Filters / Filters at findchips.com