Overview of TLE6220GPAUMA2 by Infineon Technologies AG
The TLE6220GPAUMA2 is a buffer/inverter-based Peripheral Driver encapsulated in a green, plastic, SOP-20 package. Designed and manufactured by Infineon Technologies AG, this component falls under the Power Switch/Driver category, specifically tailored for N-Channel applications with a 1:1 switch configuration. It is able to handle output peak current limits up to 4.5A, which makes it quite capable for a range of power driving tasks. Its nominal supply voltage is 5V, with an operating range from 4.5V to 5.5V.
Noteworthy not just for its performance, the TLE6220GPAUMA2 is designed with various built-in protections against transient events, over-current, over-voltage, and thermal risks, ensuring reliability and safety in application. It features 20 gull-wing terminals with a terminal pitch of 1.27mm, suggesting a compact form factor conducive to dense PCB layouts. Its integration ability is excellent, thanks to its surface mount technology (SMT) compatibility. Despite its power, this peripheral driver maintains a modest profile, with a length of 15.9mm, a width of 11mm, and a maximum seated height of 3.5mm.
This particular model, however, carries the distinction of being labeled as obsolete in the current market, alongside notations of non-compliance with the latest REACH regulations, a factor essential for considerations in European markets. Its Pbfree code is marked as “No,” whereas its RoHS (Restriction of Hazardous Substances) code is “Yes,” indicating compliance with EU RoHS directives for restriction of certain dangerous substances in electrical and electronic equipment.
Industry Applications for TLE6220GPAUMA2
The TLE6220GPAUMA2 could be potentially suitable for a wide array of industry applications. Its capabilities and specifications lend it a versatility beneficial in several key sectors. Below are some illustrative use cases where this peripheral driver might find optimal use, though these suggestions are conceptual and require rigorous verification for specific applications:
- Energy and Power Systems: This component could potentially be integrated into smart grid technology, renewable energy systems such as solar inverters or wind turbine controls, facilitating efficient power management and distribution.
- Transportation and Logistics: Implementing TLE6220GPAUMA2 in transportation infrastructure, possibly for control units within electric vehicle charging stations or logistic tracking systems in freight management, could leverage its robust driving capabilities and built-in safety features.
- Renewable Energy Sources: With its high current driving capability and protective features, it might be ideally suited for power conversion and management circuits within renewable energy equipment, contributing to sustainable solutions.
Note that these potential industry applications are purely illustrative and hinge on in-depth analysis and compliance checks by dedicated engineering teams to ensure suitability for the intended electronic architecture and adherence to specific standards.
About Infineon Technologies AG
Infineon Technologies AG is renowned for its innovative contributions to semiconductor technology, especially in the realms of Peripheral Drivers and more broadly in Drivers And Interfaces. The TLE6220GPAUMA2 is part of a wide portfolio that showcases Infineon’s commitment to providing high-performance, reliable peripheral drivers for a variety of applications. The company manufactures a range of similar parts, offering solutions that vary by output current, protection features, and intended application environments to meet diverse engineering needs.
Infineon’s commitment to quality and efficiency is echoed in its provision of components designed to enhance the functionality and reliability of electronic systems across a broad spectrum of industries. Not limited to peripheral drivers, their product range also includes microcontrollers, power semiconductors, and sensors, positioning Infineon as a comprehensive supplier for electronic component needs.
Where to Find TLE6220GPAUMA2 by Infineon Technologies AG
For those looking to procure the TLE6220GPAUMA2, findchips.com offers a powerful search tool to check real-time availability and pricing from a variety of distributors. Besides, the site provides an invaluable resource for finding alternative Peripheral Drivers that might be offered by Infineon Technologies AG or other leading manufacturers.
Historical data indicates that distributors such as Win Source Electronics have carried this part. However, for the most current stock levels and competitive pricing information, direct inquiry on findchips.com is advisable. The platform allows for comprehensive compare-and-contrast across distributors to ensure the best procurement decision.