DMN6140L-7 by Diodes Incorporated

Overview of DMN6140L-7 by Diodes Incorporated

The DMN6140L-7 is a small signal field-effect transistor (MOSFET) designed for high efficiency and reliability in a wide range of applications. Produced by Diodes Incorporated, this N-channel MOSFET operates with a drain-source voltage (Vds) of 60V and supports a continuous drain current (Id) of up to 1.6A. Its on-resistance Rds(On) is exceptionally low at 0.092Ohm, which ensures minimal energy is wasted as heat, making it an energy-efficient option for design engineers.

Structured in a green, plastic SOT-23-3 package, the DMN6140L-7 adheres to stringent environmental standards, highlighted by its RoHS compliance. Its features include a threshold voltage (Vgs) of 3V and a power dissipation that aligns with eco-friendly and energy-efficient guidelines.

The aspect of this component that stands out involves its role in the larger category of Small Signal Field-Effect Transistors. Specifically, its ability to function effectively under a wide range of operating conditions, combined with high reliability and moisture sensitivity level (MSL) of 1, makes it a versatile choice for engineers looking to optimize their circuit designs.

Industry Applications for DMN6140L-7

Potential industry applications for the DMN6140L-7 MOSFET are vast and encompass various sectors due to its technical specifications. It’s important to note that these applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and requirements. Examples of possible applications include:

  • Consumer Electronics: Devices like power management circuits in smartphones, tablets, and personal computers might benefit from the high efficiency and compact size of the DMN6140L-7. The low on-resistance and high current capability could enhance battery life and reduce overheating in densely packed electronics.
  • Energy and Power Systems: In applications such as solar inverters or uninterruptible power supplies (UPS), the DMN6140L-7 could improve efficiency due to its high voltage rating and ability to handle significant current levels. Its reliability also makes it a good candidate for critical power management roles.
  • Transportation and Logistics: The MOSFET could find applications in the power regulation systems of electric and hybrid vehicles. Its efficiency and reliability are beneficial for managing the complex power demands of these vehicles. It could also be used in charging systems and power distribution modules that require high reliability and efficiency.
  • Renewable Energy: In solar power systems, the DMN6140L-7 might be used in microinverters or power optimizers. Its capability to efficiently switch at high frequencies could enhance the overall efficiency of solar power converters, contributing to more sustainable energy sources.

These potential applications underscore the part’s suitability for a range of critical functions, where high performance and reliability are paramount. However, it is crucial to consult relevant technical standards and conduct a comprehensive analysis to determine the best fit for specific applications.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products, specializing among other areas in Small Signal Field-Effect Transistors. With its focus on providing innovative, efficient, and environmentally friendly semiconductor solutions, Diodes Incorporated has established a strong presence in the electronic components industry. The company offers a wide range of products designed to meet the diverse needs of electronic system design across multiple industries.

In the context of Small Signal Field-Effect Transistors, Diodes Incorporated is known for its breadth of products, including the DMN6140L-7 and other similar parts. These components are engineered to cater to a variety of applications requiring efficient switching, high reliability, and compact form factors. By leveraging advanced manufacturing techniques and focusing on quality and performance, Diodes Incorporated sets a benchmark in the industry for components that enhance system efficiency and reliability.

Where to Find DMN6140L-7 by Diodes Incorporated

To purchase the DMN6140L-7 MOSFET or to find more information about its specifications and availability, visiting FindChips.com would provide the most current data. At FindChips, you can also explore a wide selection of Small Signal Field-Effect Transistors, including those offered by Diodes Incorporated or other manufacturers. This platform offers a comprehensive inventory from various suppliers to accommodate your procurement needs.

Historically, major distributors like Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics have stocked DMN6140L-7. However, to ensure you get the most up-to-date stock levels and competitive pricing, checking FindChips provides an extensive, up-to-the-minute overview of availability across various distributors.

Compare pricing for DMN6140L-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com