TLJG476M010R1500 by Kyocera AVX Components

Overview of TLJG476M010R1500 by Kyocera AVX Components

The TLJG476M010R1500 is a polarized tantalum capacitor featuring a solid (dry) tantalum dielectric, offering a capacitance value of 47 µF and a rated DC voltage (URdc) of 10 V, with a tolerance of ±20%. As a surface-mount device in the 1206 chip size, it is designed for integration into compact electronic assemblies. The part’s specifications include an Equivalent Series Resistance (ESR) of 1500 mΩ, making it suitable for circuits requiring stable and reliable capacitance with minimal power loss. This capacitor is available in a rectangular surface mount technology (SMT) package, featuring J bend terminals finished with pure tin (Sn).

Tantalum capacitors, such as the TLJG476M010R1500, are known for their high capacity, reliability, and stability over a wide temperature range. The operating temperature of the TLJG476M010R1500 spans from -55°C to +125°C, making it versatile for various challenging environments. Its leakage current rating is 0.0047 mA, and it has a ripple current rating of 86 mA at 100kHz, which are important attributes for many power supply and filtering applications. Notably, the component is compliant with Pb-Free and RoHS standards, assuring its suitability for environmentally conscious applications. This part is also categorized under the EAR99 of the ECCN (Export Control Classification Number), adhering to international export compliance.

Industry Applications for TLJG476M010R1500

The TLJG476M010R1500’s reliable performance characteristics and specifications make it potentially suitable for a wide range of industry applications. While this capacitor may naturally find its role in several sectors, its suitability for any particular application would depend on various factors including, but not limited to, the specific requirements of the electronic assembly, environmental conditions, and regulatory compliance needs. Highlighting its versatility, below are illustrative conceptual applications across industries:

  • Computing Systems: Considered for its solid performance in power supply smoothing and filtering, this tantalum capacitor might be integrated into computing hardware such as laptops, servers, and networking devices. Its stability over a wide temperature range could be especially beneficial in high-performance computing environments that demand consistent operation under thermal stress.
  • Consumer Electronics: Devices such as smartphones, tablets, and digital cameras could potentially leverage the TLJG476M010R1500 for power management functions. Its small footprint and high capacitance are advantageous in compact electronic devices where space is at a premium and reliable power control is necessary.
  • Industrial Automation: Tantalum capacitors might find applications in control modules for automation and robotic equipment. Their reliable operation over a broad temperature range and solid-state construction could support the rigorous demands of industrial environments, minimizing downtime and maintenance.
  • Power Supplies and Converters: The capacitor’s capability to handle ripple currents makes it suitable for smoothing and filtering tasks in power supply units and DC-DC converters, ensuring stable output voltages and enhancing the overall efficiency of power systems.

It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification to ensure compliance with industry standards and specific application requirements before integration.

About Kyocera AVX Components

Kyocera AVX is a leading global manufacturer and supplier of a wide range of electronic components, including an extensive line of capacitors. Within the realm of capacitors, their product lineup spans several categories, prominently featuring Tantalum Capacitors. The TLJG476M010R1500 is just one example of Kyocera AVX’s commitment to providing high-quality, reliable components for a variety of applications. Kyocera AVX Components are distinguished by their innovative design, high performance, and adherence to stringent quality standards, making them a preferred choice for engineers and procurement specialists worldwide.

In the specific context of Tantalum Capacitors, Kyocera AVX showcases its capability to deliver products that meet the demanding requirements of modern electronic devices and systems. Their capacitors are designed for optimal performance and longevity, supporting a broad spectrum of industries including telecommunications, computing, industrial, automotive, and consumer electronics.

Where to Find TLJG476M010R1500 by Kyocera AVX Components

For procurement professionals and engineers looking to source the TLJG476M010R1500, findchips.com provides a comprehensive tool to compare pricing and stock availability across a range of distributors. While historically, this part has been available from distributors such as Mouser Electronics, Avnet Americas, and DigiKey, current stock levels and pricing can vary. Therefore, it is recommended to visit findchips.com for the most up-to-date information. Additionally, the site can be utilized to explore alternatives within the category of Tantalum Capacitors, providing options that might be offered by Kyocera AVX Components or other manufacturers, ensuring the best fit for specific application requirements.

Compare pricing for TLJG476M010R1500 and other Tantalum Capacitors / Capacitors at findchips.com