GRM188R61C106KAALD by Murata Manufacturing Co Ltd

Overview of GRM188R61C106KAALD by Murata Manufacturing Co Ltd.

The GRM188R61C106KAALD is a high-capacity ceramic capacitor offered by Murata Manufacturing Co Ltd., notable for its adherence to stringent environmental compliance standards such as Pb-free and RoHS codes. This ceramic capacitor features a 10 µF capacitance within a compact 0603 package size (1.6mm x 0.8mm x 0.8mm), making it an ideal choice for applications that demand small footprint components without sacrificing performance. Designed for surface mount technology (SMT), it is equipped with a multilayer construction, X5R dielectric material, and operates effectively across a wide temperature range from -55 °C to +85 °C. Furthermore, the capacitor’s tolerance is listed at ±10%, and it is engineered to handle a rated DC voltage of 16V.

Although classified under the “Not Recommended” part life cycle code as of this writing, the GRM188R61C106KAALD’s factory lead time is currently estimated at 79 weeks and 2 days, reflecting its demand and utility in various applications. Its packaging method, specified as tape and reel in 7-inch paper, facilitates automated assembly, indicating Murata’s foresight in ensuring compatibility with high-volume manufacturing processes.

Industry Applications for GRM188R61C106KAALD

Thanks to its robust performance and compact size, the GRM188R61C106KAALD capacitor may suit a diverse array of applications across several industries:

  • Telecommunications: It could be used in the manufacturing of communication devices where space and power efficiency are critical, embracing both consumer electronics like smartphones and infrastructure equipment such as base stations.
  • Automotive: The capacitor’s wide operating temperature range and reliability might make it suitable for use in automotive electronics, including infotainment systems, navigation aids, and engine control units where durability is essential.
  • Industrial: In industrial settings, the product may find uses in automation controls, power supplies, and condition monitoring systems, benefitting from its capacitance stability over temperature and voltage variability.
  • Education and Research: Given its specifications, this component can also support educational kits and research projects that require precise capacitance values, especially in the development of prototypes and experimental setups.

These diverse potential uses underline the component’s versatility, driven by its specification attributes like its temperature coefficient and multilayer construction.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, renowned for its innovative approach to ceramic capacitors among other product lines. With a portfolio that encompasses a wide range of capacitor technologies, including the GRM188R61C106KAALD and similar parts, Murata has established itself as a key supplier for industries requiring high-reliability components. Known for its commitment to quality and environmental sustainability, Murata’s products are favored across telecommunications, consumer electronics, automotive, and medical device sectors, affirming the company’s reputation for excellence in the manufacture of advanced ceramic capacitors.

Where to Find GRM188R61C106KAALD by Murata Manufacturing Co Ltd

For procurement professionals and engineers looking to source the GRM188R61C106KAALD, FindChips.com offers a comprehensive overview of availability and pricing from various distributors. Historically, the part has been stocked by reputable distributors such as Newark, DigiKey, Avnet Americas, and Verical, among others. However, to get current stock levels and best pricing, it’s advisable to search directly on FindChips.com. Additionally, those seeking alternative parts might explore the selection of Ceramic Capacitors available through Murata Manufacturing Co Ltd or other manufacturers, ensuring the best fit for specific application requirements.

Compare pricing for GRM188R61C106KAALD and other Ceramic Capacitors / Capacitors at findchips.com