AT91SAM9X25-CU by Microchip Technology Inc

Overview of AT91SAM9X25-CU by Microchip Technology Inc.

The AT91SAM9X25-CU is a high-performance microcontroller designed by Microchip Technology Inc., featuring a 32-bit ARM9 core. This microcontroller operates at a maximum frequency of 400MHz and is housed in a 217-pin BGA (Ball Grid Array) package. It includes 64KB of ROM for program storage, along with a suite of rich peripherals and I/O options, making it a versatile choice for complex embedded applications. The SAM9 family, to which this microcontroller belongs, is known for its power efficiency, robust security features, and high data throughput capabilities.

This microcontroller supports a wide range of interfaces and has an integrated cache to improve performance in data-intensive applications. The device core operates on a 32-bit data bus width, ensuring efficient handling of large data types and operations. With its capability to operate between -40°C and 85°C and its adherence to ROHS compliance, the AT91SAM9X25-CU is engineered for industrial applications that require reliability in varying environmental conditions. Furthermore, its low power modes make it suitable for applications where power efficiency is critical. The 4-week factory lead time, as of this writing, adds to its appeal by providing a relatively short wait time for procurement.

Industry Applications for AT91SAM9X25-CU

The versatile feature set of the AT91SAM9X25-CU by Microchip Technology Inc. allows it to serve a wide range of industry applications. Below are some potential use cases for this microcontroller, keeping in mind that these applications are conceptual and require further analysis for compliance and suitability:

  • Healthcare devices might benefit from the high-speed processing and data management capabilities of the AT91SAM9X25-CU. For example, patient monitoring systems or handheld diagnostic equipment could leverage its low power consumption and high-performance attributes for real-time data analysis and reporting.
  • Industrial control systems could utilize the robust operating temperature range and processing power for tasks such as automation control, process monitoring, and machinery operations. The integrated cache and support for multiple DMA channels can facilitate efficient data handling and operational controls in complex industrial environments.
  • Consumer electronics, including smart home devices and multimedia systems, might incorporate the AT91SAM9X25-CU for its high-speed data processing and rich peripheral support. The microcontroller could drive advanced user interfaces, manage connectivity options, and process multimedia content efficiently.
  • Networking equipment such as routers, switches, and gateways could benefit from the AT91SAM9X25-CU’s processing capabilities. Its support for a wide range of interfaces and high-speed operation could enable efficient data routing and network management functions.

Note that these potential applications are conceptual and would require in-depth analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their product offerings span from microcontrollers and processors to analog, connectivity, and memory devices, covering a wide spectrum of applications. Within the realm of microcontrollers, Microchip is known for its diverse portfolio that caters to a vast range of market needs. The AT91SAM9X25-CU is a part of this extensive family, exemplifying the brand’s commitment to delivering performance, efficiency, and reliability.

Microchip’s microcontrollers are designed to enable low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. They specialize in easy-to-use development tools, complete technical documentation, and post-design-in support through a global sales and distribution network.

Where to Find AT91SAM9X25-CU by Microchip Technology Inc

To purchase the AT91SAM9X25-CU microcontroller or to explore alternatives, one should consider utilizing the extensive database offered by findchips.com. On FindChips, you can compare real-time pricing and availability from multiple distributors worldwide. For sourcing Microcontrollers, including alternate parts offered by Microchip Technology Inc or other manufacturers, this platform provides comprehensive support to make informed procurement decisions.

Historically, distributors that have carried the AT91SAM9X25-CU include Master Electronics, EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey among others. However, stock levels and pricing are subject to change, and it is recommended to visit findchips.com to get current information on availability and competitive deals.

Compare pricing for AT91SAM9X25-CU and other Microcontrollers / Microcontrollers and Processors at findchips.com