Overview of BAT54SLT1G by onsemi
The BAT54SLT1G by onsemi stands out among Rectifier Diodes for its compact, efficient design and its ability to provide extremely fast switching speeds. This component is housed in a SOT-23 (TO-236) 3 lead package, making it ideal for dense circuit designs where space is at a premium. The device is both halogen-free and compliant with RoHS, reflecting onsemi’s commitment to environmental sustainability.
Key specifications include a breakdown voltage minimum of 30V, a maximum forward voltage of 0.8V, reverse recovery time maximally stated at 0.005 µs, and a maximum output current of 0.2 A. These features make the BAT54SLT1G particularly suited for applications requiring fast recovery times, such as in high-frequency circuits. It operates across a wide temperature range from -55 °C to 150 °C, and its moisture sensitivity level is rated at 1, indicating robust performance even in moisture-rich environments. Notably, the product has a current factory lead time of 53 weeks as of this writing, emphasizing the importance of strategic planning for procurement.
Industry Applications for BAT54SLT1G
The design and operational characteristics of the BAT54SLT1G make it potentially suitable for a wide range of applications across various industries. Its fast switching speed and high breakdown voltage are particularly beneficial in the following scenarios:
- Space Technology and Aerospace & Defense: The device’s robustness at extreme temperatures and its quick recovery time may make it ideal for satellites, spacecraft, and defense equipment where reliability and efficiency are paramount.
- Energy and Power Systems: In power conversion and management circuits within renewable energy sources, the BAT54SLT1G could be used to enhance efficiency and reliability due to its low forward voltage and fast switching capabilities.
- Telecommunications: Mobile base stations and networking equipment requiring efficient power management may benefit from the integration of this diode owing to its low power dissipation and high reverse voltage capabilities.
- Automotive Electronics: The BAT54SLT1G may be suitable for use in vehicle power systems, particularly in electric and hybrid vehicles where efficient power conversion is essential for optimizing battery life and overall vehicle performance.
About onsemi
onsemi is a renowned leader in the semiconductor industry, particularly recognized for its comprehensive portfolio of diodes including Rectifier Diodes, Schottky Diodes, and more. The company is known for leveraging advanced technology to produce components that enhance the performance of electronic systems. The BAT54SLT1G is a testament to onsemi’s commitment to innovation, offering a blend of speed, efficiency, and reliability for a wide array of applications. onsemi’s products are designed to meet the rigorous demands of modern electronic systems, making them a go-to manufacturer for high-quality semiconductor components.
Where to Find BAT54SLT1G by onsemi
For those looking to purchase the BAT54SLT1G, findchips.com is an excellent resource to check current availability and pricing from various distributors. This platform allows users to compare prices and stock levels in real-time, ensuring that procurement decisions are informed and efficient. In the past, distributors such as Newark, DigiKey, and Mouser Electronics, among others, have carried this part. However, stock levels and availability may fluctuate, so it is advisable to visit Rectifier Diodes on findchips.com to explore alternate parts from onsemi or other manufacturers that could suit your specific application needs.