CK05BX103K by Kyocera AVX Components

Overview of CK05BX103K by Kyocera AVX Components

The CK05BX103K is a Ceramic Capacitor designed with a dielectric material of ceramic, offering a rated voltage of 100V and a capacitance value of 0.01 µF. Crafted for durability and reliability, this component is characterized by a ±10% tolerance in capacitance, operating within a temperature coefficient (TC) of 15% ppm/°C. As a multilayer, radial leaded capacitor, it ensures robustness for through-hole mounting applications. The physical dimensions are 4.83 mm in height, length, and 2.29 mm in width, with a terminal pitch of 5.08 mm.

In terms of regulatory compliance, the CK05BX103K does not comply with Pb-free or RoHS standards, as indicated by its Pbfree Code and Rohs Code respectively. It is marked as “Active” in its lifecycle and designed with a reference standard to the MIL-C-11015. Noteworthy is its operating temperature range, from -55 °C to 125 °C, ensuring performance under a wide array of environmental conditions. Furthermore, the terminal finish is made of tin lead, accommodating traditional soldering processes.

Industry Applications for CK05BX103K

The CK05BX103K by Kyocera AVX Components may find utility in a variety of industry applications, thereby offering flexibility and robustness necessary for diverse operational requirements. Here are some application scenarios in which the CK05BX103K could potentially be used, noting that these are conceptual illustrations and should be validated for each specific application.

  • Telecommunications: In the telecommunications sector, the CK05BX103K might be employed in signal processing equipment or in network hardware components where precise capacitance is crucial for filtering, timing, or circuit stabilization purposes.
  • Consumer Electronics: Possible applications include power supply circuits in consumer electronics where stability across a range of operating temperatures is beneficial. Devices such as televisions, radios, and other home appliances potentially could utilize such capacitors for managing electrical noise and ensuring stable operation.
  • Industrial Automation: Given its through-hole design and robust thermal performance, this component could potentially be integrated into industrial control systems, offering reliability in environments that experience wide temperature fluctuations. These systems might include PLCs, sensors, and actuators that regulate processes within industrial operations.
  • Power Management Systems: The CK05BX103K might be utilized in power management applications where precise capacitor values are necessary for voltage regulation and filtering. This includes power supplies, inverters, and converters that are foundational to both renewable energy platforms and traditional power grids.

It is important to note that these potential applications are speculative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a manufacturer known for its wide range of high-quality electronic components, including Ceramic Capacitors. The company harnesses advanced material science and manufacturing technology to produce components that meet the critical needs of various industries. Their portfolio features a broad spectrum of capacitor types designed to cater to diverse applications, from consumer electronics to industrial and telecommunications equipment.

The CK05BX103K is a reflection of Kyocera AVX’s commitment to providing solutions that offer reliability and performance. Through their continuous innovation and adherence to stringent quality control measures, Kyocera AVX Components has established itself as a reliable source for electronic components that require precise specifications and dependable performance.

Where to Find CK05BX103K by Kyocera AVX Components

For those looking to procure the CK05BX103K, it is recommended to start your search on findchips.com. Within the Ceramic Capacitors category, you can find alternate parts that might be offered by Kyocera AVX Components or other manufacturers, as well as the CK05BX103K. Historically, this part has been available from distributors such as Bristol Electronics, TTI, Quest Components, and Avnet Americas among others; however, for current stock levels and pricing, visiting findchips.com directly is advised.

Compare pricing for CK05BX103K and other Ceramic Capacitors / Capacitors at findchips.com