Overview of S912ZVML12F3WKH by NXP Semiconductors
The S912ZVML12F3WKH is a 16-bit microcontroller manufactured by NXP Semiconductors, featuring 128KB of flash memory in a 64LQFP package. This part is designed based on the S12Z core and meets the AEC-Q100 standard, ensuring its reliability for automotive applications. The microcontroller operates within a moisture sensitivity level of 3, can endure peak reflow temperatures up to 260°C for a maximum of 40 seconds, and comes with a terminal finish of Tin (Sn). Noteworthy attributes include its active part life cycle status and compliance with RoHS, REACH, and ECCN (3A991.A.2) codes, exemplifying its environmentally conscious and internationally trade-compliant manufacturing.
Industry Applications for S912ZVML12F3WKH
The following are conceptual industry applications for the S912ZVML12F3WKH microcontroller. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
- Internet of Things (IoT): The device could potentially be used in IoT devices for its efficient processing capabilities and flash storage, enabling smart home devices, industrial sensors, and wearable technology.
- Smart Cities: Due to its robust nature and compliance with automotive standards like AEC-Q100, this microcontroller might be suitably employed in traffic management systems, public transport navigation, and infrastructure monitoring systems in urban environments.
- Consumer Electronics: Given its compact LQFP-64 package and significant flash memory, the S912ZVML12F3WKH could be utilized in consumer electronics such as gaming consoles, personal navigation devices, and multimedia players, providing efficient data processing and enhanced user interface capabilities.
- Agricultural Technology: Its potential for use in agriculture technology might include applications in automated feeding systems, crop monitoring sensors, and climate control units within greenhouse environments, leveraging its processing power for real-time data analysis.
It is crucial to underline that these suggested application possibilities are speculative and necessitate explicit validation for compliance and suitability within the specific industry domains.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of Microcontrollers and Processors, playing a vital role in shaping the future of secured connections and infrastructure for a smarter world. Known for their innovation in creating efficient, scalable, and secure solutions, NXP’s products are pivotal in the development of the Internet of Things (IoT), automotive, and industrial applications. With a broad portfolio that includes the S912ZVML12F3WKH among others, NXP is committed to driving innovation in Microcontrollers, offering solutions that enhance performance and security across a wide range of applications.
Where to Find S912ZVML12F3WKH by NXP Semiconductors
To locate where to purchase the S912ZVML12F3WKH by NXP Semiconductors, prospective buyers are advised to use our site findchips.com. This platform enables users to find current stock levels, pricing, and the distributors offering this part. In the past, this microcontroller has been available through distributors such as Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, inventory levels and availability can fluctuate, so it’s essential to visit findchips.com for the most current information. Additionally, for those seeking alternatives or similar parts offered by NXP Semiconductors or other manufacturers, the Microcontrollers link on findchips.com provides a comprehensive list to explore.