Overview of SBAT54SLT1G by onsemi
The SBAT54SLT1G is a dual, series-configured Schottky diode, encapsulated in a small SOT-23 (TO-236) 3 lead package, and is supplied on a 3000-reel. Manufactured by onsemi, this component is qualified for automotive applications, indicating its high reliability in demanding environments. It operates with a breakdown voltage of 30 V and can sustain forward currents up to 200 mA. The Schottky diode is designed for fast recovery, making it suitable for high-frequency applications. It features a maximum forward voltage of 0.8 V and has a peak non-repetitive forward current rating of 0.6 A.
This diode is noted for its low reverse recovery time of just 5 ns and a maximum reverse current of 2 µA, a critical factor in minimizing power loss and improving efficiency in electronic circuits. Its operating temperature range extends from -55 °C to 150 °C, making it versatile for use in a wide variety of conditions. The SBAT54SLT1G is compliant with AEC-Q101 standards, assuring automotive-grade quality. Furthermore, it features a halogen-free and RoHS-compliant package, aligning with current environmental standards for electronic components.
Industry Applications for SBAT54SLT1G
The SCHOTTKY diode’s features enable its use in multiple industry applications, though its specific suitability should be analysed and verified by engineering and design teams considering industry standards and application requirements. Below are some potential applications:
- Power Management Solutions: The SBAT54SLT1G might potentially be integrated into power management modules for efficient DC-DC conversion, thanks to its fast recovery time and low forward voltage, which help in reducing power losses.
- High-Frequency Systems: Its use could also extend to high-frequency RF applications, where the diode’s fast switching characteristics and small form factor are beneficial. This includes, but is not limited to, RF mixers and detectors.
- Automotive Electronics: Given the SBAT54SLT1G’s compliance with AEC-Q101 standards, it might find application in automotive systems such as battery management systems, power supply circuits, and protection systems where reliability and performance under harsh conditions are paramount.
- Renewable Energy Systems: In solar power inverters or wind turbine power systems, the diode could potentially optimize efficiency through its low loss characteristics and robust performance in a wide range of operating temperatures.
Note: These potential industry applications are conceptual and require thorough analysis by professionals to confirm their viability and compliance with specific requirements.
About onsemi
onsemi is a prominent leader in the semiconductor industry, particularly known for its comprehensive range of diode technologies, including Schottky, fast recovery, and standard Rectifier Diodes. The company specializes in developing power and signal management, logic, discrete, and custom semiconductor solutions that lead to smarter, more efficient designs. onsemi’s SBAT54SLT1G, along with its extensive portfolio of diodes, underscores the manufacturer’s commitment to providing components that meet stringent quality and performance criteria suitable for demanding applications, including those in the automotive sector. Their adherence to industry standards, such as AEC-Q101 for automotive qualifications, ensures their components’ reliability and durability.
Where to Find SBAT54SLT1G by onsemi
To purchase the SBAT54SLT1G or find more information about its availability and pricing, findchips.com is an excellent resource. The site allows users to compare pricing and stock levels for the SBAT54SLT1G across various distributors. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, to get the most up-to-date stock levels and pricing, it’s best to visit findchips.com.
Additionally, for those seeking alternate parts or other Rectifier Diodes that might be offered by onsemi or other manufacturers, findchips.com provides a comprehensive parametric search tool that can help identify components that closely match the specific requirements of your application.