AGL600V2-FGG256I by Microchip Technology Inc

Overview of AGL600V2-FGG256I by Microchip Technology Inc.

The AGL600V2-FGG256I by Microchip Technology Inc is a Field Programmable Gate Array (FPGA) that stands out due to its remarkable configuration of 13824 Configurable Logic Blocks (CLBs) and 600,000 gates. Operating at a frequency of 108MHz, it is based on a 130nm CMOS technology. This component is encapsulated in a 256-pin Fine Ball Grid Array (FBGA) package, which measures 17 x 17 mm and has a height of 1.60 mm with a pitch of 1 mm. The package is also noted for being halogen-free and RoHS compliant. Supporting a supply voltage from 1.14V to 1.575V with a nominal value of 1.2V, it is designed for industrial applications, indicated by its operating temperature range from -40 °C to 100 °C.

This FPGA is part of the IGLOO family, recognized for its low power consumption and suitability for battery-operated and portable devices. With 177 input/output pins, it offers flexibility in interfacing with a wide range of peripheral and device options, making it a versatile choice for various projects and designs in the digital logic domain. Its moisture sensitivity level is rated at 3, and it complies with the EAR99 ECCN code and has an active part life cycle status, promising long-term availability and support.

Industry Applications for AGL600V2-FGG256I

Potential industry applications for this FPGA are vast and varied due to its customizable logic configuration and input/output capability, performance level, and power efficiency. However, all applications mentioned should be considered possible scenarios that require thorough analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements. Here are some possible applications:

  • Telecommunications: This FPGA could potentially be used in communication equipment such as routers, switches, and base stations because its high I/O pin count and configurable logic cells make it adaptable for processing digital signals and managing data traffic efficiently.
  • Consumer Electronics: For devices requiring fast processing and versatile digital interfacing, like smart watches, gaming consoles, and high-performance cameras, the AGL600V2-FGG256I might offer the necessary computational power and configurability.
  • Industrial Control Systems: The industrial-grade temperature range and high logic capacity might make it suited for control and automation tasks within manufacturing environments, where reliability and adaptability to complex logic operations are required.
  • Healthcare: In healthcare technology, especially devices that monitor, analyze, and process patient data in real-time, such as diagnostic equipment and wearable health monitors, this FPGA’s capabilities could allow for rapid data processing while maintaining low power consumption.

Note: The potential industry applications listed are based on the component’s specifications and general use cases for similar FPGAs. These are only conceptual applications and require further validation by professionals for compliance and suitability.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer in the realm of programmable logic devices, including Field Programmable Gate Arrays (FPGAs). Their extensive portfolio covers a wide range of specifications and features designed to meet the evolving demands of the electronics industry. Notably, the AGL600V2-FGG256I is among the FPGA offerings that highlight Microchip’s dedication to innovation, reliability, and performance in programmable logic solutions. Their products are widely recognized for their quality and efficiency, catering to a broad spectrum of applications across various sectors. In addition to the AGL600V2-FGG256I, Microchip offers other programmable logic solutions that serve diverse requirements, from simple logic controllers to complex system-level integration platforms.

Where to Find AGL600V2-FGG256I by Microchip Technology Inc

To source the AGL600V2-FGG256I FPGA, professionals in engineering and procurement should consider researching availability through findchips.com. This platform allows for comparison shopping among various distributors to find the best prices and stock levels. Historically, distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, and Future Electronics have been known to stock this part. However, inventory can fluctuate, and it’s recommended to use Findchips to get the most up-to-date stock information and pricing. For alternate parts or similar FPGAs from Microchip Technology Inc or other manufacturers, utilizing the search functionality for Field Programmable Gate Arrays on Findchips can help identify suitable replacements or variations that meet specific requirements.

Compare pricing for AGL600V2-FGG256I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com