GRM1885C2A101JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C2A101JA01D by Murata Manufacturing Co Ltd.

The GRM1885C2A101JA01D is a multilayer ceramic chip capacitor (MLCC) offered by Murata Manufacturing Co Ltd. It features a capacitance value of 100 picofarads (pF), with a ±5% tolerance, operating within a voltage range of 100 volts (V). This capacitor is designed within the compact 0603 package size (1.6mm x 0.8mm x 0.8mm, also known as 1608 metric), which allows for efficient use of space on printed circuit boards (PCBs). It operates over a wide temperature range from -55ºC to +125ºC, making it suitable for applications requiring high reliability under extreme temperature conditions. The GRM1885C2A101JA01D is constructed with a C0G (NP0) dielectric material, noted for its stable electrical characteristics over temperature, voltage, and time, including a low temperature coefficient of 30 ppm/°C.

It is packaged on a 7″ reel using paper tape, which facilitates automated pick-and-place processes for high-volume production. The capacitor is RoHS and REACH compliant, reflecting Murata’s commitment to environmental sustainability. It features a Pb-free and RoHS Code “Yes”, indicating compliance with restrictive lead-free standards. With its surface mount design and rectangular package shape, the GRM1885C2A101JA01D is optimized for robust and reliable integration into various electronic devices.

Industry Applications for GRM1885C2A101JA01D

While the possible industry applications for the GRM1885C2A101JA01D include education and research, its properties and performance characteristics suggest a broader applicability across various sectors. The following applications illustrate conceptual use cases where this capacitor might be implemented. Note that these are illustrative examples and an engineering and design evaluation is necessary to ensure compliance with specific industry standards and application requirements.

  • Consumer Electronics: Due to its small size and stability over a wide temperature range, the GRM1885C2A101JA01D could find use in portable consumer electronics such as smartphones, tablets, and wearables, where space conservation and reliability are paramount. Its C0G (NP0) dielectric is ideal for timing and precision circuits within these devices.
  • Telecommunications: In high-frequency RF applications, including satellite communication systems, the GRM1885C2A101JA01D’s stability and low temperature coefficient make it potentially suitable for filter circuits, oscillators, and matching networks, contributing to more reliable signal transmission and reception.
  • Automotive: Components used in automotive applications must withstand extreme environmental conditions. This capacitor’s broad temperature range and stability could make it appealing for use in electronic systems inside vehicles, such as infotainment systems, sensor circuits, and automated safety features, assuming the specific automotive reliability standards are met.
  • Industrial Control Systems: The precision and reliability of the GRM1885C2A101JA01D could also make it suitable for various applications within industrial control systems, including automation, process control, and environmental monitoring systems, where accurate timing and control are crucial.

It is vital to emphasize that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a premier global manufacturer of electronic components, known for producing high-quality, advanced capacitors, including a comprehensive range of Ceramic Capacitors. Murata’s capacitors are recognized for their reliability, precision, and innovation, catering to a wide variety of applications throughout the electronics industry. The company’s portfolio not only includes the GRM1885C2A101JA01D but also a diverse assortment of ceramic capacitors designed to meet the stringent requirements of various applications, from consumer electronics to automotive and industrial systems. Murata’s emphasis on R&D and commitment to quality ensures their products, like the GRM1885C2A101JA01D, meet the highest standards for performance and regulatory compliance.

Where to Find GRM1885C2A101JA01D by Murata Manufacturing Co Ltd

To source the GRM1885C2A101JA01D capacitor or explore alternatives, Findchips.com offers an efficient and comprehensive platform. The site allows for real-time inventory and pricing comparisons for the GRM1885C2A101JA01D and other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from various distributors, including New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, and DigiKey, among others. However, to access the most current stock levels and pricing information, visiting Findchips.com is recommended.

Compare pricing for GRM1885C2A101JA01D and other Ceramic Capacitors at findchips.com