ADG619BRTZ-REEL7 by Analog Devices Inc

Overview of ADG619BRTZ-REEL7 by Analog Devices Inc.

The ADG619BRTZ-REEL7 is a CMOS, ±5 V/+5 V, 4 Ω, Single SPDT (Single Pole Double Throw) Switch with Break-Before-Make switching action. It is designed for use in analog signal switching applications, facilitating the routing of analog signals without significant degradation. This part is encapsulated in a compact SOT-23 package, with an 8-pin configuration. The device operates over a wide supply voltage range of ±2.7 V to ±5.5 V, making it suitable for both single and dual supply operations. The low on-state resistance of 6.5 Ω minimizes signal loss, and the switch operates with a high off-state isolation of 67 dB, ensuring effective signal separation when required. With attributes such as a maximum operating temperature range from -40 °C to 85 °C and a maximum switching speed of 75 ns for switch-off time and 120 ns for switch-on time, this switch is designed for high-performance applications requiring fast and reliable signal routing.

Industry Applications for ADG619BRTZ-REEL7

The versatile performance characteristics of the ADG619BRTZ-REEL7 enable its use across a broad spectrum of industries and applications. Notably, the device’s compact form factor, precision switching capabilities, and dual supply voltage operation make it potentially suitable for various high-tech sectors. Importantly, these applications should always be vetted by engineering and design teams to ensure compliance with industry standards and specific use case requirements. Some possible application areas might include:

  • Education and Research: Laboratories could potentially utilize the ADG619BRTZ-REEL7 in experimental setups that require precise signal routing and control. This part might also be integrated into educational kits focusing on electronics and signal processing.
  • Consumer Electronics: In consumer electronics, such as high-fidelity audio systems or advanced video processing units, the ADG619BRTZ-REEL7 could possibly be used for signal selection and routing, taking advantage of its low on-resistance and high isolation to maintain signal integrity.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems might benefit from the integration of the ADG619BRTZ-REEL7 for analog signal management, potentially enhancing the audio and video quality of these platforms.
  • Communication and Networking: For communication hardware, including routers and network switches, this device could potentially offer advantages in signal processing tasks, particularly where analog lines are involved.

It is important to recognize that these potential industry applications of the ADG619BRTZ-REEL7 are conceptual and illustrative. A thorough analysis by professional engineers is necessary to validate the suitability of this part for any specific application.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of electronic components, known for its extensive portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the realm of Multiplexers or Switches, Analog Devices Inc. has established itself as a reliable source for innovative solutions. The ADG619BRTZ-REEL7 is a testament to the company’s commitment to delivering precision-engineered components that address a wide range of technical challenges. Alongside the ADG619BRTZ-REEL7, Analog Devices offers a diverse array of similar parts that cater to various specifications and application needs, underscoring its expertise in the signal circuits domain.

Where to Find ADG619BRTZ-REEL7 by Analog Devices Inc

For those looking to purchase the ADG619BRTZ-REEL7, findchips.com offers up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the ADG619BRTZ-REEL7 has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Sensible Micro Corporation, to name a few. It is crucial, however, for buyers to use FindChips to access the most current availability and pricing data. Additionally, the Multiplexers or Switches section on FindChips can serve as a resource for exploring alternative parts that might be offered by Analog Devices Inc or other manufacturers, ensuring that procurement specialists and engineers find the best fit for their application needs.

Compare pricing for ADG619BRTZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com