Overview of M10578-A3 by Antenova M2M
The M10578-A3 is a specialty telecommunications circuit designed specifically for GNSS/GPS functionality at 1.575GHz. This compact module is housed in a QMA16 package with a 16-terminal interface. It is built around the MediaTek MT3333 platform and incorporates a flash chip for enhanced performance and flexibility. This Other Telecom IC operates within an industrial temperature range (-40 °C to 85 °C), making it suitable for a variety of challenging environments. With a nominal supply voltage of 3.3V and a data rate of 115 Mbps, the M10578-A3 combines efficiency with high-speed functionality. This surface-mount device, characterized by its square package and microelectronic assembly, is noteworthy for its moisture sensitivity level (MSL) of 3, indicating a moderate level of moisture resistance. Additionally, it adheres to RoHS compliance, ensuring that it meets current environmental standards for hazardous materials.
Industry Applications for M10578-A3
The versatility of the M10578-A3 lends itself to a wide range of industry applications. While certain industries are directly mentioned as possible users of this component, its specifications suggest a broader potential applicability. It’s important to note that these potential industry applications are conceptual or illustrative and should be analyzed and verified by engineering and design teams for industry standards and specific application requirements. Here are some potential applications:
- Space Technology: Given its high data rate and compact size, the M10578-A3 could potentially be used in satellite communication devices or other space technology applications where efficient data transmission and reception are critical.
- Transportation and Logistics: With its GNSS/GPS functionality, this module can potentially be integrated into fleet management systems, vehicle tracking, and other transportation applications to enhance real-time location accuracy and efficiency.
- Renewable Energy: In the context of renewable energy, the M10578-A3 might be used in monitoring systems for solar panels or wind turbines, where precise location data can help optimize the positioning of these resources for maximum efficiency.
- Robotics and Drones: The GNSS module can potentially offer critical navigation capabilities for autonomous drones and robotics, particularly in applications that require precise positioning and coordination.
It is crucial to emphasize that these industry applications require thorough verification regarding the component’s compatibility and performance in specific use cases and environments.
About Antenova M2M
Antenova M2M is a leading developer and provider of high-performing antennas and RF solutions for wireless communication, consumer electronic devices, and industrial applications. Within the realm of Other Telecom ICs, Antenova M2M stands out for their innovative approach in integrating compact, efficient, and robust modules like the M10578-A3 into a wide array of telecommunications and IoT devices. The company’s focus on advanced RF technologies ensures that their products, including but not limited to the M10578-A3, meet the highest standards of functionality and performance. Their solution-oriented and customer-centric approach has made their components highly sought after in the engineering and procurement domains.
Where to Find M10578-A3 by Antenova M2M
To source the M10578-A3 for your project, begin your search on findchips.com. Here, you will find comprehensive information on current stock levels, pricing, and distributors that have carried the component historically, such as Bristol Electronics, Mouser Electronics, and DigiKey. Note that availability can vary, so it’s essential to use findchips.com to get the latest information. For those considering alternatives or similar components, the platform also allows you to explore a wider range of Other Telecom ICs, potentially offered by Antenova M2M or other manufacturers, to ensure you find the perfect fit for your application.