ADS7924IRTER by Texas Instruments

Overview of ADS7924IRTER by Texas Instruments

The ADS7924IRTER by Texas Instruments is a 12-Bit, 4-channel, multiplexer-input Successive Approximation Register (SAR) Analog to Digital Converter (ADC) that features intelligent system power control, packaged in a compact 16-WQFN form factor. Designed for operation from -40°C to 85°C, this IC provides a binary output format over a serial interface. With a maximum analog input voltage of 5.5V, it is suitable for a wide range of voltage monitoring applications. The device operates over a supply voltage range from 1.65V to 5V, ensuring compatibility with low power and standard logic levels.

This converter embodies the essential aspects of power efficiency and precision, with a maximum supply current of merely 0.008 mA and a linearity error maxima (EL) of 0.0366%, emphasizing its precision in analog-to-digital conversion. Housing technology in a CMOS form, the ADS7924IRTER supports quick data acquisition with a sample rate of 0.1 MHz, while maintaining a low moisture sensitivity level (MSL) of 2, which makes it a reliable choice for various applications without stringent environmental control. Given its broad supply voltage range and low power consumption, the ADS7924IRTER is a versatile component in the Analog to Digital Converters category, suitable for a myriad of electronic designs requiring efficient power management alongside precise ADC capabilities.

Industry Applications for ADS7924IRTER

Given its versatile feature set, the ADS7924IRTER could find potential application in a broad range of industries. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure the part meets specific application requirements and adheres to industry standards. Here are some conceptual industry applications:

  • Internet of Things (IoT): The ADS7924IRTER, with its low power consumption and compact size, could potentially be integrated into IoT devices for battery-operated sensors, environmental monitoring systems, and smart home devices. Its efficient power management may contribute significantly to prolonging device operational lifetimes on a single battery charge.
  • Healthcare: In the healthcare sector, the precision and low power features of the ADS7924IRTER might be utilized in portable medical devices such as patient monitoring systems and wearable health trackers, enabling accurate physiological data measurement and extended device usage.
  • Education and Research: For research and educational applications, this converter could potentially be employed in laboratory equipment, measurement tools, and research projects that require precise data acquisition from multiple analog sources, demonstrating its versatility in applications demanding varied input capability and high accuracy.
  • Telecommunications: Within telecommunications infrastructure and equipment, the ADS7924IRTER might be considered for use in monitoring system voltages and environmental conditions, contributing to the reliability and efficiency of telecommunications services.

These potential industry applications are illustrative and require confirmation of compatibility and compliance with specific standards by professional engineering and design teams.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the manufacture of semiconductors and various electronic components, notably in the realm of analog electronics and integrated circuits. TI’s expertise in the domain of Analog to Digital Converters is well-established, with the ADS7924IRTER representing just one example of the company’s broad spectrum of high-quality ADC offerings. By integrating proprietary technology, such as low power consumption and advanced packaging techniques, into its products, TI continues to support the evolving needs of electronic systems designs across multiple industries. The company’s portfolio is extensive, covering products that serve applications ranging from automotive systems to consumer electronics, industrial machinery, and beyond.

Where to Find ADS7924IRTER by Texas Instruments

For those looking to procure the ADS7924IRTER, Findchips.com serves as a reliable resource to research and find this part. The site offers up-to-date information on stock levels, pricing, and potential distributors. Historically, the ADS7924IRTER has been available from distributors such as Ameya Holding Limited, Mouser Electronics, and DigiKey. However, to ensure access to the most current availability and competitive pricing, prospective buyers are encouraged to visit Findchips.com. Additionally, Findchips offers a rich database for researching other Analog to Digital Converters, providing alternatives that might be offered by Texas Instruments or other manufacturers. This facility can prove invaluable for design engineers and procurement specialists looking to compare parts for the best fit in their applications.

Compare pricing for ADS7924IRTER and other Analog to Digital Converters / Converters at findchips.com