MSL0104RGBU1 by ROHM Semiconductor

Overview of MSL0104RGBU1 by ROHM Semiconductor

The MSL0104RGBU1, manufactured by ROHM Semiconductor, is a triple-color LED combining red, green, and blue hues in a single package. Each LED is capable of outputting a luminous intensity of 700 mcd for red, 1200 mcd for green, and 400 mcd for blue. This component is encapsulated in a milky white lens, measures 5.4mm, and adheres to ROHS compliance. Its form factor is a 2709, 7-pin LED configuration, which includes separate elements for each color along with a built-in Zener diode to enhance stability and performance. Designed for surface-mount technology (SMT) applications, it features a rectangular shape and an overall height of 2.15 mm.

Focused on delivering high performance with a maximum forward current of 0.04 A, the MSL0104RGBU1 operates efficiently between -40 °C and 85 °C. Its packaging method is tape and reel, specifically with a 7-inch reel, indicating it’s suited for automated assembly processes. Furthermore, the part benefits from being active in the product life cycle, ensuring availability and support for ongoing and future projects. Importantly, this part meets REACH compliance, has an ECCN code of EAR99, and falls under the HTS code 8541.40.20.00. The part’s distinctive features such as side view configuration and multicolor output make it a versatile choice for a variety of applications.

Industry Applications for MSL0104RGBU1

The unique characteristics of the MSL0104RGBU1, including its triple color output and built-in Zener diode protection, make it potentially suitable for a diverse array of applications. It’s important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are some possible use cases:

  • Space Technology and Aerospace: Given its robust operating temperature range and high intensity, the MSL0104RGBU1 could possibly be used in monitoring instruments, warning signal systems, and dashboard lighting. In systems where space is premium and reliability under varying temperature conditions is crucial, this LED can offer compact, efficient lighting solutions.
  • Energy and Power Systems: In control panels, status indicators, and emergency shut-off switches, the differentiation of signals through color can be vital. This LED could potentially be used in such applications to provide clear, immediate visual feedback on system status.
  • Transportation and Logistics: For applications ranging from vehicle cabin lighting to indicator lights on control systems, the MSL0104RGBU1’s compact size and triple-color capabilities might provide manufacturers with a versatile lighting component.
  • Renewable Energy Systems: In solar panels or wind turbine control units, efficient and dependable indication lights are key for operational and safety purposes. The energy-efficient and compact nature of this LED could make it suitable for these purposes.

While its attributes support these potential applications, engineering analysis is necessary to confirm suitability and adherence to specific requirements.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the semiconductor and electronics industry, renowned for its innovative research and high-quality manufacturing. Within the realm of Optoelectronics, and Visible LEDs specifically, ROHM has established a reputation for producing components that offer reliability, performance, and advanced technology. The MSL0104RGBU1 is one example of ROHM’s expertise in creating versatile, high-performance LEDs designed for a wide range of applications. ROHM Semiconductor continually expands its product line with components that meet the evolving needs of engineers and designers across various industries, emphasizing efficiency, sustainability, and advanced functionalities.

Where to Find MSL0104RGBU1 by ROHM Semiconductor

For engineers and procurement professionals looking to source the MSL0104RGBU1, Findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. This component has historically been available from distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Bristol Electronics, among others. However, availability can vary, so it’s recommended to visit Findchips.com for the most current information.

Moreover, for those seeking alternatives to the MSL0104RGBU1 or other Visible LEDs that might be better suited for specific applications, Findchips.com provides a robust search tool. This allows users to compare specifications, availability, and pricing from a wide range of manufacturers, including ROHM Semiconductor and others, to find the exact component that fits their needs.

Compare pricing for MSL0104RGBU1 and other Visible LEDs / Optoelectronics at findchips.com