927771-3 by TE Connectivity

Overview of 927771-3 by TE Connectivity

The 927771-3 by TE Connectivity is a Rectangular Power Contact, belonging to the Jpt Series. It features tin-plated contacts made from bronze, and is designed for crimp connection, supporting wire sizes from 20 AWG to 17 AWG. This socket contact is RoHS compliant, highlighting its adherence to environmental standards concerning the restriction of hazardous substances. An important aspect of this component is its capacity to enable effective and reliable electrical connectivity in a wide array of applications, owing to its design specifications and material choices. Additionally, its operational temperature range spans from -40 °C to 130 °C, and it is rated for a maximum current of 30 A, positioning it as a versatile solution for power distribution in various electronic assemblies.

Industry Applications for 927771-3

The versatility of the 927771-3 makes it potentially suitable for numerous applications across different industries. While it is crucial for engineering and design teams to perform thorough analysis and verification against specific application requirements and industry standards, the following conceptual applications illustrate the broad applicability of this part:

  • Education and Research: In educational kits and lab setups, the 927771-3 could potentially be used for constructing and modifying experimental apparatus, providing a reliable power connection in teaching and research environments. Its broad operating temperature range and tin-plated bronze contacts could ensure durability and consistent performance under variable laboratory conditions.
  • Industrial Automation: For industrial control systems, the socket might be incorporated into circuit connections that facilitate the automation process. Its capacity to support a wide range of wire sizes and its high current rating could make it valuable for connecting sensors, actuators, and other critical components in automated production lines.
  • Computing and Data Storage: In the realm of computing hardware, this contact could potentially serve in power supply units and data storage systems. The 927771-3’s design for power connectivity aligns with the requirements for stable and reliable power distribution in sensitive computing environments.
  • Electronic Manufacturing: During the assembly of various electronic devices, the 927771-3 could be utilized in the production process for connecting components that require robust and reliable power connections, given its compliance with RoHS and its crimp termination feature conducive for efficient assembly operations.

Note: The potential industry applications mentioned are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams tailored to specific standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of engineered electronic components, particularly specializing in connectivity and sensor solutions. When it comes to Assembly Items and Connector Support in general, TE Connectivity has established a reputation for manufacturing high-quality, reliable components, such as the 927771-3. The company’s products are designed to withstand challenging conditions while providing high performance in various applications, ranging from consumer electronics to industrial machinery. By producing a wide array of connector and assembly items, TE Connectivity ensures that its components can meet the diverse needs of its global clientele, fostering innovations across industries.

Where to Find 927771-3 by TE Connectivity

To source the 927771-3 component, findchips.com offers a reliable platform for checking current stock levels and pricing from a range of distributors. This part has historically been available at a variety of distributors such as New Advantage Corporation, Master Electronics, LCSC, and Chip1Stop, among others. However, interested buyers should visit findchips.com to get the most up-to-date availability and pricing information. By utilizing the search feature for Assembly Items, users can also explore alternative components offered by TE Connectivity and other manufacturers, ensuring they find the best part for their specific application needs.

Compare pricing for 927771-3 and other Assembly Items / Connector Support at findchips.com