Overview of DLW5BTH101TQ2L by Murata Manufacturing Co Ltd.
When delving into the details of DLW5BTH101TQ2L, it’s clear that this Data Line Filter, manufactured by Murata Manufacturing Co Ltd, stands out due to some key features. With a package description indicating an EIA STD package size 2020, this SMD device is compact with dimensions that include a height of 2.35 mm, length of 5 mm, and width of 5 mm. Notably, this component supports a dual-functionality with its two filtered lines, each designed to present a low DC resistance-max of 0.013 Ω, enhancing its efficiency in circuits.
Complementing its electrical capabilities, the part is specified with an insulation resistance minimum of 10 MΩ, an output impedance of 100 OHMs, and can reliably operate within a temperature range between -40 °C to 125 °C. This component is rated for currents up to 4 A and voltages up to 50 V, making it quite versatile in a range of applications. Its compliance with RoHS, REACH, and an AEC-Q200 screening level, highlights its suitability for stringent environments and its commitment to environmental standards. Additionally, as of the current writing, its factory lead time should be considered when planning procurement.
Industry Applications for DLW5BTH101TQ2L
Given its robust design and specifications, DLW5BTH101TQ2L serves a broad array of applications across diverse industries. It could be particularly appealing for:
- Education and Research – In lab settings or for developing educational kits, where reliable data transmission is crucial to ensure the accuracy of scientific experiments and educational demonstrations.
- Industrial Automation – It may be suitable for applications within automated manufacturing lines, where devices require protection from electrical noise in harsh industrial environments.
- Electronic Manufacturing – As a component in the manufacturing of sensitive electronic devices, where maintaining signal integrity and minimizing interference is essential.
- Automotive – Given its AEC-Q200 compliance, it may find use in automotive applications, where durability, reliability, and performance are critical under extreme conditions.
- Telecommunications – Its features could benefit devices requiring stable data transmission with minimal loss or interference, including modems, routers, and communication hubs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacturing of electronic components, known for its innovative contributions to the electronic and electrical engineering sectors. Specifically, in the realm of Data Line Filters, Murata’s DLW5BTH101TQ2L exemplifies their commitment to producing high-quality, reliable parts designed for a wide range of applications. Their product lineup also includes similar parts, catering to various needs in the electrical filtering domain. Murata parts are appreciated for their performance, durability, and adherence to high standards in safety and quality.
Where to Find DLW5BTH101TQ2L by Murata Manufacturing Co Ltd
To procure DLW5BTH101TQ2L, consider leveraging the resources available at findchips.com. This platform offers invaluable insights into current stock levels, pricing, and distributor information. It has historically been available through distributors such as Newark, DigiKey, Avnet Americas, and TTI among others. Data Line Filters can be researched further to consider alternate parts offered by Murata or other manufacturers, enhancing your procurement process and ensuring you select the best part for your application needs.