Overview of TPS74801RGWR by Texas Instruments
The TPS74801RGWR by Texas Instruments is a highly versatile, adjustable low-dropout (LDO) voltage regulator that can handle up to 1.5 A of output current. This component operates over a wide input voltage range from 0.8 V to 5.5 V, making it suitable for a variety of low-voltage applications that require precise voltage regulation with minimal dropout. It is encapsulated in a 20-VQFN package measuring 5 x 5 mm, featuring a 20-pin configuration. This LDO is designed to offer a significant decrease in dropout voltage, which dips as low as 0.06 V typical, allowing for more efficient operation under tighter voltage margins.
One of TPS74801RGWR’s standout features includes its adjustable output voltage capability, spanning from 0.8 V to 3.6 V. This attribute ensures flexibility across numerous applications by allowing designers to precisely tune the output voltage as per their specific requirements. Another merit is its “power good” output indicator, facilitating easy monitoring and sequencing of power supplies within complex systems. Additionally, with its enable function, this component can be conveniently turned on and off, aiding in power management and conservation. This part’s adherence to RoHS and PA Free compliance underscores its suitability for use in environmentally conscious applications. Its full temperature range from -40 to 125 °C enables performance reliability across a broad spectrum of operating conditions.
Industry Applications for TPS74801RGWR
The versatile specifications and features of the TPS74801RGWR make it potentially suitable for a diverse range of applications across multiple industries. While the following use case ideas are grounded in the part’s capabilities and the general characteristics of Linear Regulator ICs, they are conceptual in nature and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- In Energy and Power Systems, this device might be utilized to provide stable voltage regulation for control circuits within power distribution units, ensuring reliable operation across the varying conditions of power systems infrastructure.
- Within the Transportation and Logistics sector, its robust operating temperature range and reliability could make it a candidate for powering sensors and control units in logistics tracking devices, helping ensure accurate data collection in harsh environments.
- For Renewable Energy applications, the TPS74801RGWR could potentially be used in solar power inverters, regulating the voltage supplied to the control circuits, thus enhancing efficiency and stability in variable illumination conditions.
Note that while these applications demonstrate the component’s utility, integration into any design necessitates a comprehensive evaluation by relevant engineering teams to guarantee performance adequacy and regulatory compliance.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, renowned for its broad portfolio of high-performance components. Within the realm of Linear Regulator ICs, TI has established itself as a provider of solutions that meet diverse design requirements across a wide array of applications. The TPS74801RGWR, along with other components, exemplifies TI’s commitment to offering products that combine performance, reliability, and efficiency. TI’s regulators are designed to cater to the needs of modern electronic systems, emphasizing features such as low dropout, adjustable output, and integrated protection mechanisms. TI’s continuous innovation in power management technology helps designers optimize power consumption, enhance system reliability, and achieve efficient energy utilization across their products.
Where to Find TPS74801RGWR by Texas Instruments
For those looking to source the TPS74801RGWR, Findchips.com is an invaluable resource. On our platform, you can locate current stock levels, pricing, and detailed part information including distributor availability. Searches can be refined for Linear Regulator ICs to discover alternate parts offered by Texas Instruments or other manufacturers that might closely align with your requirements.
Historically, this part has been available through multiple distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, for the most up-to-date information on availability and pricing, visiting Findchips.com is recommended. Our platform offers real-time data from a wide range of distributors to help you make the most informed procurement decisions.