Overview of 1-794610-2 by TE Connectivity
The 1-794610-2 by TE Connectivity is a micro miniature rectangular repeat contact, less post, 30µin (microinches) gold (Au) over nickel (Ni) plated contact, designed for female socket connections, and sized for 24-20 American Wire Gauge (AWG) crimping. It falls under the Assembly Items subcategory of Connector Support parts. It is specifically crafted from phosphor bronze, indicating a preference for durability and effective conductivity. The contact is styled as a square pin-socket, capable of handling a maximum operating temperature of 105°C and a minimum of -40°C. With its ratings of 5A for current and 250V for both AC and DC voltage, it is suitable for a wide range of power applications.
This part complies with RoHS and REACH standards, ensuring it meets contemporary environmental and safety regulations. It offers a stranded crimp termination method, covered by tin over nickel for added durability and corrosion resistance. The contact supports discrete wire types, and the size range accommodated is specified with a maximum cable entry of 0.06 inches and a minimum of 0.035 inches. It is an active component, indicating continued production and support from TE Connectivity, with a specified factory lead time of 18 weeks at the time of writing.
Industry Applications for 1-794610-2
The potential use cases for the 1-794610-2 by TE Connectivity span across several critical and emerging industries. Given its robust construction, electrical specifications, and compliance with crucial industry standards, this part might find applications in the following areas:
- Consumer Electronics: In consumer electronics, this connector might be used in smart devices, portable electronics, and other gadgets that require reliable and miniaturized interconnection solutions. Its size and current/voltage specifications would potentially make it suitable for charging ports, data transfer connections, or internal wiring assemblies.
- Environmental Monitoring Systems: For devices that measure and monitor environmental parameters such as temperature, humidity, or pollutants, the 1-794610-2 could provide a dependable connection solution between sensors and processing modules due to its temperature range and reliability.
- Internet of Things (IoT) Devices: IoT applications, from home automation to industrial sensors, could potentially benefit from the miniaturized and robust design of this contact, especially in setups requiring secure data and power transmission within constrained spaces.
- Robotics and Drones: This part might be utilized in the intricate wiring systems of robots and drones, where high reliability, flexibility in wire gauge accommodation, and durability under varying environmental conditions are crucial.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure they meet all industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that find applications in a diverse range of industries, from automotive to aerospace, telecommunications, energy, and industrial sectors. Known for their commitment to innovation and quality, TE Connectivity provides a broad spectrum of components, including but not limited to, various types of connectors, relays, sensors, and wire and cable assemblies. In the context of Assembly Items and Connector Support, TE Connectivity offers parts like the 1-794610-2, which are designed to meet the rigorous demands of modern electronic applications. Their products stand out due to their reliability, performance, and compliance with crucial industry certifications, making them a preferred choice for engineers and procurement specialists alike.
Where to Find 1-794610-2 by TE Connectivity
For those looking to source the 1-794610-2 micro-miniature connector contact, findchips.com is an invaluable resource. It aggregates real-time inventory and pricing information from a wide variety of distributors. This part has historically been available from distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and Sager, among others. However, to get the most current stock levels and competitive pricing, users should search directly on findchips.com.
Additionally, for users seeking alternative parts or similar components from TE Connectivity or other manufacturers, the Assembly Items listing on findchips.com provides a comprehensive database to compare options.