3214W-1-102E by Bourns Inc

Overview of 3214W-1-102E by Bourns Inc.

The 3214W-1-102E trimmer potentiometer by Bourns Inc. is a precision electronic component designed for a wide range of applications. This specific model features a cermet (ceramic-metal) element, allowing for stable performance across a variety of environments and applications. With a resistance value of 1Kohm and a ±10% tolerance, this trimmer offers precise adjustability over its 5 turns, providing users with meticulous control over resistance values. The component is designed for surface mount technology (SMT), making it suitable for compact and dense electronic circuit designs.

The 3214W-1-102E operates within a temperature range of -65°C to +150°C, and its temperature coefficient is ±100 ppm/°C, which guarantees reliable performance under varying thermal conditions. Its power rating is 0.25W, and it can operate up to a maximum working voltage of 300V. The trimmer’s adjustment type is top adjust, featuring a screw actuator for precise manipulation. Bourns’ 3214 series, to which this component belongs, is noted for its reliability and performance in demanding applications.

Industry Applications for 3214W-1-102E

The versatility and performance characteristics of the 3214W-1-102E trimmer potentiometer mean it could potentially be employed in a variety of industries and applications. It’s essential to note that the suitability for any given application requires careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are some conceptual use cases:

  • Space Technology: Given its wide temperature range and stable performance, this component could potentially be used in satellite communication systems where precision and reliability are paramount.
  • Aerospace and Defense: In aerospace applications, components that can withstand extreme conditions and provide precise performance are crucial. Thus, the 3214W-1-102E might find application in navigation or control systems within aircraft.
  • Transportation and Logistics: With the rise of smart and automated transportation systems, precise control components like the 3214W-1-102E could be utilized in vehicle tracking devices or automated control systems to ensure operational accuracy.
  • Renewable Energy: In solar panels and other renewable energy systems, the need for precise power management could potentially leverage this trimmer’s capabilities for regulating energy flow and conversion efficiency.
  • Robotics and Drones: The precision and reliability of the 3214W-1-102E make it a suitable candidate for controlling or adjusting the calibration settings in robotic arms, drones, and other automated devices.

Please remember these potential industry applications are conceptual and illustrative, requiring thorough investigation and testing to ensure the component meets the specific demands of any application.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer of electronic components and solutions that address multiple technological challenges across various sectors. With a reputation for innovation in the field of resistors, particularly in the Variable Resistors category, Bourns offers an extensive range of products including the 3214W-1-102E and similar parts. These components are known for their quality, performance, and reliability, serving both standard and specialized applications. Bourns leverages its expertise in materials science and engineering to deliver products that meet the rigorous demands of the electronics industry, making it a preferred choice for engineers and procurement specialists alike.

Where to Find 3214W-1-102E by Bourns Inc

To procure the 3214W-1-102E trimmer potentiometer or explore alternatives, it’s highly recommended to use findchips.com. On the website, users have access to live inventory and current pricing from various distributors, providing an efficient way to compare options. Historical availability data shows that distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and DigiKey have carried this component. However, for the most accurate and up-to-date information, visiting findchips.com is advisable. Here, users can also find a wide range of other Variable Resistors that might offer suitable alternatives to the 3214W-1-102E, either from Bourns Inc or other reputable manufacturers.

Compare pricing for 3214W-1-102E and other Variable Resistors / Resistors at findchips.com