Overview of LQH32MN561K23L by Murata Manufacturing Co Ltd.
The LQH32MN561K23L is an unshielded, general-purpose inductor with a 560 µH inductance and a maximum rated current of 0.04 A, encapsulated by Murata Manufacturing Co Ltd. in a rectangular surface-mount package (SMT). Its core material is made of ferrite, which contributes to its high-quality factor and efficiency in RF inductor applications. The component’s dimensions (3.2 x 2.5 x 2 mm) are standard for a 1210 case size, making it a versatile fit for various electronic assemblies.
With an operating temperature range of -40°C to +85°C, the LQH32MN561K23L can withstand extreme environmental conditions making it reliable for a wide range of applications. Important attributes include its compliance with RoHS and REACH, affording it a broad approval for use in global markets. The DC resistance of 28 Ω signifies a low power loss, which is crucial for energy-sensitive designs. Despite its unshielded construction, which might limit its use in highly electromagnetic interference (EMI) sensitive environments, it achieves a notable self-resonance frequency of up to 5 MHz. Another key aspect of this inductor is its lead-free terminal finish, ensuring it meets current environmental standards for electronic components.
Note, as of the current writing, the factory lead time for this part is 79 Weeks, 2 Days, indicating a significant wait time for procurement directly from the factory, which underscores the importance of finding reliable distributors with available stock.
Industry Applications for LQH32MN561K23L
The LQH32MN561K23L may be suitable for a variety of applications given its general-purpose designation and robust specifications. Here are some industry use cases:
- Environmental Monitoring: In environmental monitoring equipment, the high inductance and quality factor enable accurate sensing and data collection over a wide temperature range, ensuring reliability in varying environmental conditions.
- Industrial Automation: This inductor can be integrated into automation equipment, potentially serving to filter out noise in power circuits, thereby improving the performance and reliability of such systems in industrial settings.
- Power Supplies: Given its high inductance and Q factor, the LQH32MN561K23L could find applications in the filtering stages of power supply units, particularly in switch-mode power supplies where efficiency is paramount.
- Consumer Electronics: This inductor’s compact size and operational efficiency make it an excellent choice for compact consumer electronics where space and power efficiency are critical considerations.
These applications leverage the inductor’s efficient RF filtering capabilities, durability under varying temperature conditions, and high inductance value. While unshielded, its utility in RF applications suggests a focus on environments where EMI considerations are managed within the device’s overall design framework.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offerings include a wide variety of fixed inductors, among which the LQH32MN561K23L stands out for its excellent performance in general-purpose applications. Murata is renowned for its innovation in the electronic component industry, particularly within the realm of inductors, where it regularly pioneers compact, efficient designs suitable for a broad range of applications. Their products, synonymous with quality and reliability, are pivotal in advancing the latest technologies in telecommunications, consumer electronics, automotive, and industrial markets, among others.
Where to Find LQH32MN561K23L by Murata Manufacturing Co Ltd
To locate the LQH32MN561K23L for your application, consider visiting findchips.com. The website provides an extensive database of parts from various distributors. For finding alternate parts to LQH32MN561K23L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, consider searching through Fixed Inductors. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Farnell have stocked this part, but current availability can fluctuate. Ensure to verify the most recent stock levels directly on findchips.com.