AXA00H36-L by Artesyn Embedded Technologies

Overview of AXA00H36-L by Artesyn Embedded Technologies

The AXA00H36-L is a DC/DC converter offering a 20W power output, with an efficiency rate of 88%, designed for isolated board mount applications. This component accepts an input voltage range from 18V to 75V and delivers a fixed 24V output at 0.835A. Manufactured by Artesyn Embedded Technologies, this converter is housed in a through-hole package with dimensions of 1.0 x 1.0 x 0.4 inches, making it a compact choice for a variety of applications. Its operation is supported within a temperature range of -40 to +85°C, ensuring reliability in diverse working conditions.

The converter is packaged in a metal square-shaped microelectronic assembly, with a package description typical for the PACKAGE-6 classification. It supports both overload and short circuit protections, enhancing the safety and durability of the device. The AXA00H36-L is RoHS compliant and also carries several regulatory approvals, including CSA, EN, IEC, and UL, showcasing its adaptability to meet global standards and requirements. The factory lead time for this part is currently 28 weeks, reflecting its production and delivery schedule.

Industry Applications for AXA00H36-L

The AXA00H36-L, with its robust feature set, finds potential applications across a broad spectrum of industries. Its efficiency, protective features, and wide input voltage range allow it to adapt to varying power requirements and harsh environments. Below, we explore some of the industries and application scenarios where this part might be particularly useful. Note that these potential applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Space Technology and Aerospace: Due to its high efficiency and ability to operate under wide temperature ranges, the AXA00H36-L could potentially serve in satellites or aircraft applications where power efficiency and reliability in extreme conditions are crucial.
  • Environmental Monitoring Systems: The durability and reliability of the AXA00H36-L make it a suitable choice for environmental monitoring equipment designed to operate in remote and harsh conditions where stable power is essential.
  • Internet of Things (IoT) and Smart Cities: IoT devices and smart city infrastructures that require stable, efficient power conversion within a compact form factor could benefit from utilizing the AXA00H36-L.
  • Robotics and Drones: Given its performance characteristics and the protections it offers, this converter would fit well within robotics and drone applications where reliability and longevity are necessary under varying operational stresses.

It’s important to note that integrating the AXA00H36-L into any of these applications would necessitate a detailed review of the part’s specifications and the environmental and operational requirements specific to the use case.

About Artesyn Embedded Technologies

Artesyn Embedded Technologies is a leading provider of advanced, highly reliable power conversion solutions, including a wide range of Power Supply Modules. The firm specializes in applications that require high performance and reliability, making its products well-suited for critical applications across various industries including telecommunications, computing, healthcare, and industrial among others. Artesyn’s product line, including the AXA00H36-L, is recognized for its engineering excellence, which combines power efficiency with compact designs to meet the stringent requirements of a broad spectrum of applications.

Where to Find AXA00H36-L by Artesyn Embedded Technologies

To source the AXA00H36-L or to consider other alternatives, findchips.com provides a comprehensive and up-to-date inventory and pricing information from various distributors. When seeking Power Supply Modules, findchips.com can help identify both the AXA00H36-L by Artesyn Embedded Technologies and similar parts from other manufacturers. Historically, distributors such as Master Electronics, Sager, Quest Components, Onlinecomponents.com, and Newark have carried this part. However, to get current stock levels and the best pricing information, it is recommended to consult findchips.com directly.

Compare pricing for AXA00H36-L and other Power Supply Modules / Power Circuits at findchips.com