74279218 by Wurth Elektronik

Overview of 74279218 by Wurth Elektronik

The 74279218 by Wurth Elektronik is a WE-CBF SMD EMI Suppression Ferrite Bead designed with a 1206 ferrite case style, also known in metric as 3216. Offering an impedance of 600 ohms at 100 MHz and capable of supporting a DC current rating of 2A, this component is an essential part of the WE-CBF series. Its low DC resistance maximum of 0.1 ohms, combined with an impedance tolerance of ±25%, makes it highly efficient for suppressing electromagnetic interference (EMI) across a wide bandwidth. This ferrite bead measures 3.2mm in length, with a construction height of 1.1mm and a width of 1.6mm. Packaged for surface mount deployment, it comes with tin (Sn) terminals over a nickel (Ni) barrier, ensuring solid solderability and long-term reliability. Moreover, it complies with Rohs standards, emphasizing its adherence to environmental and safety regulations.

Industry Applications for 74279218

The versatility and efficiency of the 74279218 lend it to a wide range of industry applications. Below, we explore some potential uses for this ferrite bead. It should be noted that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Space Technology: Given its robust design and ability to operate within a wide temperature range of -55 °C to 125 °C, this ferrite bead might potentially be used in satellite communication systems to suppress EMI, enhancing the reliability of communications equipment in space environments.
  • Consumer Electronics: With consumer devices increasingly demanding efficient EMI suppression to ensure functionality and compliance with regulatory standards, the 74279218 could potentially be integral in applications such as smartphones, laptops, and other portable electronics where space is at a premium and efficiency is key.
  • Internet of Things (IoT) and Smart Cities: In IoT devices and smart city infrastructure, the need for reliable data transmission is critical. This ferrite bead, with its efficient EMI suppression capabilities, might potentially be used to improve signal integrity, thus enhancing the performance of devices ranging from smart meters to urban monitoring sensors.
  • Medical Imaging: In the realm of medical imaging, the precision and reliability of equipment are paramount. The 74279218 might potentially find applications in suppressing electromagnetic interference in these devices, ensuring clearer images and more accurate diagnostics.

Note that these potential use cases require confirmation and compliance checks with all relevant standards, and are not limited to the ones listed above. Applications outside these areas might also benefit from the attributes of the 74279218, especially where EMI suppression is a key concern.

About Wurth Elektronik

Wurth Elektronik is a key player in the manufacture of electronic components, with a particular emphasis on Data Line Filters and filters more broadly. Their comprehensive product range includes a variety of components designed to address electromagnetic compatibility (EMC) and signal integrity challenges across numerous applications. The manufacturer is known for their innovative and high-quality products, such as the 74279218 and similar parts, which reflect their expertise in developing solutions tailored to meet the demanding requirements of the industry. Through a commitment to research and development, Wurth Elektronik consistently pushes the boundaries of technology to deliver effective solutions for EMI suppression and filtering.

Where to Find 74279218 by Wurth Elektronik

To purchase the 74279218 or explore alternative Data Line Filters that might suit your requirements, begin your search at findchips.com. This comprehensive resource provides real-time pricing and availability from multiple distributors. Historically, the 74279218 has been available from distributors including Win Source Electronics, Chip Stock, Sensible Micro Corporation, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and competitive pricing, it is advisable to check findchips.com. This platform enables a thorough comparison of available options, ensuring you find the right component at the best price for your application.

Compare pricing for 74279218 and other Data Line Filters / Filters at findchips.com