66098-8 by TE Connectivity

Overview of 66098-8 by TE Connectivity

The 66098-8 by TE Connectivity is an Amplimite M Type III+ series contact pin designed for crimp termination with wire sizes ranging from 18AWG to 16AWG. This component is part of a wider product range aimed at providing high-quality connector support and is specifically designed for use with M Series CPC connectors. With a contact gender of pin and a termination type of crimp, this product ensures a reliable connection in various applications. It is RoHS compliant, reflecting a commitment to environmental standards while maintaining high performance and reliability.

The product stands out due to its high-quality material composition, including a brass base with gold plating over a nickel underlay for improved conductivity and corrosion resistance, and features an underplating thickness of 50 and a termination of tin (50) over nickel. The operating temperature range of the 66098-8 is wide, from -55°C to 150°C, accommodating various working conditions while supporting a rated current of 13A, making it versatile for different power and signal applications. This part is identified as a connector accessory within the Assembly Items subcategory of Connector Support, emphasizing its role in facilitating reliable and efficient connections.

Industry Applications for 66098-8

The 66098-8 pin connector finds its relevance across a multitude of industries owing to its robust design and versatile application range. Below are some of the possible industry applications, with the understanding that these applications are conceptual and contextual, requiring further analysis and verification against specific industry standards and application requirements:

  • Energy and Power Systems: This part might potentially be used within control systems, circuit breakers, or power distribution units where reliable connectors are critical for the stable operation of energy production and distribution networks.
  • Transportation and Logistics: Given its durability and performance under wide temperature ranges, the 66098-8 could possibly be applied in electronic systems within transportation infrastructure, such as signaling and control units for rail or air traffic management.
  • Renewable Energy: In the growing sector of renewable energy, such as solar panels or wind turbines, this pin might serve in connector assemblies that require resilience against environmental stressors while maintaining effective power and signal transmission.

Note: These potential industry applications serve as illustrative examples and involve the need for in-depth engineering and design evaluation to ensure compliance with specific application demands and industry standards.

About TE Connectivity

TE Connectivity is a global technology leader known for its innovative engineering and manufacturing across various sectors, particularly in the realm of electronic connectors and components. The company specializes in creating products that meet the rigorous demands of several dynamic industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy sectors. When it comes to Assembly Items specifically, TE Connectivity excels in providing a wide range of reliable connector support items like the 66098-8, designed for high performance, ease of use, and integration into diverse electronic systems. TE Connectivity’s approach to manufacturing connectors, including pins like the 66098-8 and similar parts, emphasizes durability, reliability, and conformance to the highest industry standards.

Where to Find 66098-8 by TE Connectivity

To find the 66098-8 connector pin for your next project, leveraging platforms that aggregate distributor information and stock levels is highly recommended. A notable resource is findchips.com, where you can compare stock availability and pricing from a comprehensive list of distributors. Historically, parts like the 66098-8 have been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Chip1Stop, among others. However, for the most current stock levels, pricing, and to explore alternative parts within the Assembly Items category that might be offered by TE Connectivity or other manufacturers, visiting findchips.com is advisable.

Compare pricing for 66098-8 and other Assembly Items / Connector Support at findchips.com