TPS7B6950QDCYRQ1 by Texas Instruments

Overview of TPS7B6950QDCYRQ1 by Texas Instruments

The TPS7B6950QDCYRQ1 by Texas Instruments is an automotive-grade, 150-mA, off-battery (40-V), high-power supply rejection ratio (PSRR), low quiescent current (low-IQ), low-dropout voltage regulator, encapsulated in a 4-SOT-223 package. It specifically targets applications requiring a stable and clean power supply under a wide range of input voltages and load conditions. With an output voltage nominally set at 5V, and a capability to maintain its performance with input voltages up to 40V, it is particularly well-suited for automotive and other applications subjected to high-voltage conditions.

This component is designed with features like a fixed output, low dropout voltage (nominally 0.7V, max 0.8V), and an output current capability of up to 150 mA, making it highly efficient for supplying stable voltage. The linear regulator’s compliance with AEC-Q100 standards exemplifies its reliability and suitability for the demanding conditions of automotive applications. Moreover, its small footprint (SOT-223 package) coupled with a wide operating temperature range (-40 to 125°C) enables flexibility in design across various platforms and conditions.

Industry Applications for TPS7B6950QDCYRQ1

Given its specifications and attributes, the TPS7B6950QDCYRQ1 could be potentially deployed across a wide spectrum of industries and applications. However, it’s important to note that these potential industry applications are purely conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and application requirements. Below are some possible applications:

  • Industrial Automation: Devices that require stable power supplies for sensors, microcontrollers or communication modules might benefit from the TPS7B6950QDCYRQ1’s stable output and low dropout feature. This could potentially include, but is not limited to, automated assembly lines or robotics.
  • Energy and Power Systems: For applications within renewable energy sources or power management systems which are sensitive to power quality, this voltage regulator’s high PSRR could play a crucial role in ensuring reliability of power supply.
  • Transportation and Logistics: Tracking devices, control modules, and telematics that are exposed to variable power conditions could possibly utilize this part to maintain operation despite the wide range of input voltages they might encounter.
  • Renewable Energy: Equipment like solar panel controllers, which require consistent operation across varying weather and voltage conditions, might find the TPS7B6950QDCYRQ1 suitable for their needs due to its robust performance characteristics.

These possible uses, while viable, serve as starting points for deeper investigation and should not substitute for detailed technical analysis.

About Texas Instruments

Texas Instruments (TI), a global semiconductor company, operates in multiple segments but is notably prominent in the design and manufacture of semiconductors and various integrated circuits for electronics. TI has made significant contributions to the field of power management technology, especially within the realm of Linear Regulator ICs. Among these offerings, the TPS7B6950QDCYRQ1 stands out as a testament to TI’s commitment to providing high-quality, reliable solutions for power supply regulation, especially for automotive applications. Texas Instruments is renowned for its focus on innovation, manufacturing prowess, and a somewhat broad portfolio of products designed for industrial and consumer applications alike. The company’s dedication to engineering reliable, efficient, and future-oriented components like the TPS7B6950QDCYRQ1 and others showcases TI’s leadership in power circuit technologies.

Where to Find TPS7B6950QDCYRQ1 by Texas Instruments

To locate the TPS7B6950QDCYRQ1 for procurement, one of the most reliable resources is findchips.com. On this website, users can compare current stock levels, pricing from multiple distributors, and find critical component information. Historically, distributors such as Win Source Electronics, Vyrian, LCSC, and Mouser Electronics have offered this part. However, stock levels and distributor availability are subject to change, making it essential to check findchips.com for the most current information. In addition, the site also hosts a wide range of Linear Regulator ICs from Texas Instruments and other manufacturers, offering alternatives that might be suitable for specific applications.

Compare pricing for TPS7B6950QDCYRQ1 and other Linear Regulator ICs / Power Circuits at findchips.com