Overview of RS1G-13-F by Diodes Incorporated
The RS1G-13-F by Diodes Incorporated is a Rectifier Diode featuring a single element, with a maximum reverse voltage (VRRM) of 400V and a forward current capability of 1A. This component is formatted in a green, plastic SMA (Small Outline Package), with 2 pins. It is distinguished by its silicon diode element material and designed to be surface-mounted, which aligns with the current industry trend toward high-density electronic boards. Key specifications include a maximum forward voltage of 1.3V, a notable non-repetitive peak forward current of 30A, an operating temperature range from -65°C to 150°C, and a swift reverse recovery time of just 0.15 µs. The RS1G-13-F is RoHS compliant, signifying adherence to hazardous substance restrictions, but it is not compliant with REACH regulations. This part falls under the Rectifier Diodes subcategory within the broader classification of Diodes in electronic components. With a factory lead time of 8 weeks—as of the current writing—this diode stands as a viable option for ongoing and new designs in applicable industries.
Industry Applications for RS1G-13-F
Due to its specifications, the RS1G-13-F potentially suits a variety of applications across different industries. It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Here are illustrative use cases for this diode:
- Consumer Electronics: Potentially used in home appliances, computer peripherals, or audio and video equipment to provide voltage rectification or protection against reverse polarity. The low forward voltage and high reliability might make it suitable for power supply circuits in these devices.
- Energy and Power Systems: Could be utilized in solar power inverters or wind turbines where robust and efficient power conversion is crucial. Its high reverse voltage capability and swift recovery time might help in minimizing energy losses during power transmission.
- Power Management Solutions: Possibly employed in battery chargers, voltage regulators, or power factor correction circuits due to its efficient forward current capability and thermal performance, facilitating smoother and more reliable operation of these systems.
This cautious exploration underlines the diode’s potential fit for varied applications, emphasizing the need for design and engineering diligence for optimal utilization. This guidance helps spotlight the versatile appeal of the RS1G-13-F, albeit without presuming it’s the definitive choice for all outlined uses.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. RS1G-13-F exemplifies the company’s commitment to providing robust Rectifier Diodes that serve a wide array of functional needs. Diodes Incorporated is known for its extensive range of products, each tailored to meet the nuanced demands of various electronic configurations. Their component solutions are designed with an emphasis on performance, reliability, and cost-effectiveness, attributes that are vital for consumer, industrial, and commercial applications. In addition to Rectifier Diodes, the company produces a diverse portfolio of components, which includes transistors, amplifiers, and protection devices, all manufactured to cater to the stringent requirements of the electronics industry.
Where to Find RS1G-13-F by Diodes Incorporated
To find the RS1G-13-F and assess its availability, findchips.com is the ultimate resource for engineers and procurement specialists. The website also serves as a gateway to explore other Rectifier Diodes that might be offered by Diodes Incorporated or alternative manufacturers, ensuring you can compare specifications and pricing with ease. Historically, the RS1G-13-F has been available at several reputable distributors including New Advantage Corporation, LCSC, Avnet Silica, and Mouser Electronics, among others. For current stock levels, pricing, and potential order placement, visiting findchips.com will provide real-time data directly from these and other distributors, helping streamline the procurement process.