ECM60UT33 by XP Power

Overview of ECM60UT33 by XP Power

The ECM60UT33 is an AC-DC regulated power supply module that provides a total power output of 60W. Designed by XP Power, this module supports an input voltage range of 90 V to 264 V with a nominal input of 115 V, making it suitable for a wide range of applications worldwide. It features three outputs with the main output delivering 5 V at up to 8 A. The efficiency rating of the main output is 85%, highlighting the module’s ability to convert power with minimal energy loss.

Measuring 101.6 mm in length and 50.8 mm in width, the ECM60UT33 incorporates protections against output over current and output over voltage, enhancing its reliability in various operating conditions. With operational capabilities up to 70°C and line and load regulation specifications up to 0.5% and 3%, respectively, it accommodates diverse operational requirements. The module’s adherence to RoHS, Reach compliance, and ECCN code of EAR99, along with certifications from CSA, EN, and UL, demonstrates its compatibility with global industry standards for safety and environmental impact.

Industry Applications for ECM60UT33

Note that the following industry applications for ECM60UT33 and similar power supply modules are illustrative and conceptual. They should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

  • Education and Research: In educational labs and research facilities, ECM60UT33 might potentially power experimental setups, laboratory equipment, or custom-built testing rigs. Its multi-output feature could be particularly suited to providing various voltage levels to simulate real-world conditions or to power multiple components within an experiment.
  • Aerospace and Defense: Given its efficiency, reliability, and certifications, the ECM60UT33 could theoretically find application in ground support equipment, drones, or monitoring systems where stable and reliable power is critical. Its compact size and high-power output make it suitable for space-constrained environments often found in aerospace applications.
  • Agriculture Technology: In agriculture technology, this module could serve in automated feeding systems, sensors, or climate control units in greenhouses. The broad input voltage range allows for flexibility in power sources, catering to the diverse electrical environments encountered in agricultural settings.
  • Robotics and Drones: The ECM60UT33 may hypothetically be ideal for powering robotic and drone systems, where compact size, efficiency, and reliable power are imperative. The multi-output functionality can cater to the distinct power needs of motors, controllers, and sensors simultaneously.

It is important to consider that, while these applications are feasible, each application requires a thorough evaluation to ensure compatibility, reliability, and compliance with specific standards and requirements.

About XP Power

XP Power specializes in creating power solutions for a wide range of applications, with a strong focus on Power Supply Modules. The company is recognized within the industry for developing reliable and efficient modules that cater to a broad spectrum of electrical and mechanical requirements. XP Power offers a range of products similar to the ECM60UT33, including other AC-DC and DC-DC power solutions that serve diverse market sectors such as healthcare, industrial, technology, and more. Their commitment to quality is evident in their rigorous adherence to international standards, ensuring their products meet global regulatory expectations, making them a favored choice among design engineers and procurement professionals alike.

Where to Find ECM60UT33 by XP Power

Procurement professionals and engineers looking to acquire ECM60UT33 or explore alternatives should begin their search on findchips.com. Power Supply Modules and related components from XP Power, as well as those offered by other manufacturers, can be compared and sourced effectively through this platform. Historically, ECM60UT33 has been available from distributors such as TME, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell, among others. However, for the most current stock levels, pricing information, and broader procurement options, visiting findchips.com ensures access to up-to-date and comprehensive market availability.

Compare pricing for ECM60UT33 and other Power Supply Modules / Power Circuits at findchips.com