Overview of XB3-24Z8ST-J by Digi International Inc.
The XB3-24Z8ST-J by Digi International Inc. is a specialized telecom circuit, specifically designed as a Zigbee module that operates at 2.4 GHz with an SMA antenna and through-hole mounting (TH Mt). Compliance with RoHS standards highlights the commitment to environmental responsibility and safety. This component is part of the broader category of Other Telecom ICs within the telecommunication circuits sector. Notably, the part is designed for industrial grade applications, capable of operating in a wide temperature range from -40 °C to 85 °C, making it an excellent choice for demanding environments.
This Zigbee module comes with significant specifications that make it suitable for a broad range of applications. It boasts a single function capability packaged in a microelectronic assembly form. The component is active, indicating that it’s still in production and deployment in new systems. It’s also noteworthy for its reach and ECCN compliance, ensuring it meets international standards for export and environmental protection. The factory lead time for XB3-24Z8ST-J is currently 20 weeks, indicating planning is necessary when incorporating this component into production schedules.
Industry Applications for XB3-24Z8ST-J
The XB3-24Z8ST-J module’s versatility is underscored by its applicability across various industries. The possible applications of this part are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are some conceptual use cases for the XB3-24Z8ST-J:
- Industrial Automation: The module could potentially be used in communication networks within automated manufacturing plants. Its industrial temperature grade and robust design might make it ideal for monitoring and control in harsh industrial environments.
- Energy and Power Systems: In energy generation and distribution systems, XB3-24Z8ST-J might facilitate wireless communication between different system components to improve operational efficiency and safety.
- Renewable Energy: For renewable energy solutions like solar panels or wind turbines, the module could allow for wireless sensor networks that monitor environmental conditions and equipment health, enabling remote diagnostics and predictive maintenance.
- Robotics and Drones: Given the module’s operational temperature range and precision communication capabilities, it might be applied in robotics and unmanned aerial vehicles (UAVs) for control and data transmission in exploratory or hazardous locations.
These potential industry applications are illustrative and conditional, highlighting the need for comprehensive validation before implementation.
About Digi International Inc.
Digi International Inc. is a prominent provider of connectivity products and services. They specialize in the design and manufacture of a wide array of products for telecommunication circuits, particularly Other Telecom ICs. Digi International Inc. is renowned for its contributions to making reliable, efficient, and easily deployable communication solutions across various sectors.
In relation to the XB3-24Z8ST-J and similar parts, Digi International has established a reputation for components that are fitting for robust communication needs, especially in industrial and telecommunication applications. Their products cater to a broad spectrum of requirements, emphasizing versatility, reliability, and performance. The XB3-24Z8ST-J is a testament to Digi International’s commitment to advancing telecommunication technology in diverse industries.
Where to Find XB3-24Z8ST-J by Digi International Inc
To locate the XB3-24Z8ST-J for procurement, the best resource is findchips.com. The site offers comprehensive information on current stock levels and pricing from multiple distributors, providing a reliable platform for comparing options. This module, along with a variety of Other Telecom ICs, can be explored for alternates from Digi International Inc. or other manufacturers.
Historically, distributors such as Symmetry Electronics, Neutron USA, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried the XB3-24Z8ST-J. However, to ensure the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is highly recommended.