REF5030IDGKT by Texas Instruments

Overview of REF5030IDGKT by Texas Instruments

The REF5030IDGKT by Texas Instruments is a precision series voltage reference that provides a stable 3-V output with a very low noise of 3-μVpp/V and an excellent temperature coefficient of 3 ppm/°C drift. Housed in an 8-VSSOP package, this device operates across a wide temperature range of -40 to 125°C. It is designed for high precision applications requiring a stable voltage reference over both temperature variations and time, with a maximum output voltage tolerance of 0.05%. This component is part of the Voltage References subcategory within the broader category of Power Circuits.

The REF5030IDGKT supports an input voltage range from 3.2 V to 18 V, making it versatile for various applications. Its precision is enhanced by features such as trim/adjustable output, and it comes in a small, square, plastic epoxy package with a gull-wing terminal form, ensuring ease of surface mounting on printed circuit boards (PCBs). Compliance with RoHS and REACH regulations underscores its environmental friendliness, and the Pb-free component adheres to the latest industry standards for safety and sustainability. The device is also characterized by a low moisture sensitivity level (MSL) of 2, minimizing the risk of damage during solder reflow processes which are specified to peak at 260°C.

Industry Applications for REF5030IDGKT

The REF5030IDGKT’s precision and stability characteristics potentially suit it for a wide range of industry applications. While the possibilities are extensive, a selection of relevant applications include:

  • Education and Research Equipment: High-precision laboratory instruments used in education and research environments might utilize the REF5030IDGKT for its stable voltage reference in delicate measurements and experiments where accuracy is crucial. This includes spectrophotometers, electronic scales, and other sensitive analytical instruments.
  • Internet of Things (IoT) Devices: IoT devices, especially those requiring precise sensor data acquisition and processing, could benefit from the low-drift, low-noise characteristics of the REF5030IDGKT for accurate environmental monitoring, smart home systems, and wearable health monitors.
  • Computing and Data Storage: Server farms and data storage solutions that necessitate stable power supply references for data integrity and hardware longevity could integrate this voltage reference. It ensures consistent performance in systems that are sensitive to power supply fluctuations.
  • Telecommunications Equipment: Given the need for precision in signal processing, telecommunications equipment such as transceivers and signal amplifiers might leverage the REF5030IDGKT for its stable reference voltage, ensuring clear and reliable communication signals.

Note: It is essential that engineering and design teams analyze and verify the suitability of the REF5030IDGKT for these applications based on industry standards and specific requirements. The above potential applications are conceptual and illustrative, designed to provide a starting point for considering the part’s use cases.

About Texas Instruments

Texas Instruments (TI) has a storied history of innovation in the semiconductor industry, with a broad product line that encompasses various domains including Power Circuits and, within that, Voltage References. TI’s commitment to quality and precision has made its voltage references and other related components popular among engineers and designers across a multitude of applications. The REF5030IDGKT embodies TI’s dedication to delivering high-performance, reliable solutions in the field of power management and precision measurement. TI continues to advance in technology, producing parts that meet strict industry standards while pushing the limits of performance, efficiency, and compactness. Similar parts offered by TI in the voltage reference category further showcase the company’s ability to cater to a wide range of voltage regulation and power management needs.

Where to Find REF5030IDGKT by Texas Instruments

For procurement professionals and engineers looking to source the REF5030IDGKT, findchips.com offers a reliable platform for comparing current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as TME, Quest Components, Mouser Electronics, and DigiKey. However, inventory levels can fluctuate, and it’s crucial to check the most updated availability and pricing information.

When exploring alternatives or similar parts, the Voltage References category page on findchips.com can guide you to a range of options from Texas Instruments and other leading manufacturers. This resource is invaluable for comparing specifications and ensuring that you select the best component for your specific application needs.

Compare pricing for REF5030IDGKT and other Voltage References / Power Circuits at findchips.com