Overview of CRCW0603220RFKEA by Vishay Intertechnologies
The CRCW0603220RFKEA is a fixed resistor designed with metal glaze/thick film technology that offers a resistance of 220 ohms, with a precise tolerance of ±1%. It is capable of handling a power rating of 100mW and operates efficiently across a wide voltage range up to 75V. This component is housed in a 0603 [1608 Metric] chip package, making it ideal for surface mount applications. It stands out for being halogen-free and compliant with RoHS, ensuring its suitability for use in environmentally sensitive projects.
Featuring a temperature coefficient of 100 ppm/°C, this resistor guarantees stability and accuracy over a broad temperature range, from -55 °C to +155 °C. This attribute, along with its AEC-Q200 qualification, underscores its reliability in automotive and other harsh-environment applications. Coming in a reel packaging format for automated assembly processes, its design includes a laser trimmable feature for fine adjustments, solidifying its status as a versatile and dependable choice for precision electronic circuits.
As of the current writing, the factory lead time for the CRCW0603220RFKEA is approximately 20 weeks and 4 days, indicating its active life cycle status and ongoing production by Vishay Intertechnologies.
Industry Applications for CRCW0603220RFKEA
The CRCW0603220RFKEA, with its specialization as a Metal Glaze/Thick Film Resistor, caters to a wide array of applications across different industries due to its robust design and precision. While these potential uses are vast, some stand out based on current technological trends and the inherent properties of this component:
- Internet of Things (IoT) Devices: Potentially serving as a critical component in smart sensors and control systems, its precision and reliability could be crucial for operating in varying environmental conditions.
- Consumer Electronics: In applications like smartphones, tablets, and wearables, where space is at a premium, its compact size and accuracy might be highly beneficial for power management circuits.
- Automotive Electronics: Given its AEC-Q200 compliance, the resistor might be particularly suitable for automotive applications, such as in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS) where reliability and performance under temperature fluctuations are critical.
- Computing and Data Storage: It could potentially be used in servers and networking equipment, where stable power distribution and precise signal processing are necessary for optimal performance.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of discrete semiconductors and passive components, including an extensive range of resistors. The company has established a strong reputation for producing high-quality, reliable electronic components. In the category of resistors, especially those meant for demanding applications, Vishay’s offer encompasses both general-purpose and specialized resistors, like the CRCW0603220RFKEA. This part, along with others in the Metal Glaze/Thick Film Resistors subcategory, exemplifies Vishay’s commitment to offering components that meet strict industry standards, including those requiring RoHS compliance and AEC-Q200 qualification for automotive-grade parts.
Where to Find CRCW0603220RFKEA by Vishay Intertechnologies
To locate the CRCW0603220RFKEA and determine the best purchase options, findchips.com is an invaluable resource. This platform provides up-to-date information on stock availability and pricing from a wide variety of distributors. For those looking for alternatives within the category of Metal Glaze/Thick Film Resistors, findchips.com can also help identify similar parts offered by Vishay Intertechnologies or other manufacturers, facilitating a comprehensive comparison.
Historically, distributors such as New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics have stocked this part. However, stock levels and availability can fluctuate. Therefore, it’s recommended to check findchips.com to get the most current stock levels and pricing information.