TMP01FSZ by Analog Devices Inc

Overview of TMP01FSZ by Analog Devices Inc.

The TMP01FSZ is a low power, programmable temperature controller, notable within the subcategory of Temperature Sensors. Manufactured by Analog Devices Inc., this sensor operates within a temperature range of -40 to 85 °C and is encapsulated in an 8SOIC package, a commonly used surface mount device footprint. This part exhibits features well suited for precision temperature monitoring and control tasks. Among its notable attributes are an active high thermostat setting and compatibility with TTL and CMOS logic levels.

The TMP01FSZ sensor is designed for applications that require accurate temperature monitoring and control within electronic systems. Its programmable nature allows for flexibility in various settings, configurations, and conditions, satisfying a broad range of engineering requirements. Key part data attributes highlight the sensor’s adaptability and reliability: operating on a supply voltage range from 4.5 V to 13.2 V and consuming a maximum operating current of 0.8 mA, illustrating its low power consumption profile. It also supports a variety of mounting and housing options, identified by its package description SOIC-8, plastic/epoxy body material, and surface-mount capability.

Industry Applications for TMP01FSZ

The potential industry applications for the TMP01FSZ temperature sensor are diverse, owing to its programmability, accuracy, and compact design. While specifically listed for use in consumer electronics and renewable energy sectors, its capabilities can extend to a wider array of applications. However, it is crucial to note that these potential applications are conceptual and should be thoroughly evaluated by engineering and design teams to confirm suitability and compliance with industry standards. Some possible use cases include:

  • **Environmental Monitoring Systems**: These systems, often utilized in agriculture or weather stations, could leverage the TMP01FSZ for precise temperature measurement to monitor climate conditions or soil temperatures.
  • **Data Center Cooling Systems**: Given its low power consumption and high accuracy, the TMP01FSZ might be instrumental in monitoring and controlling the environment within data centers, ensuring optimal performance and longevity of critical IT infrastructure.
  • **Temperature-controlled Logistics**: In the realm of pharmaceuticals or perishable goods, transport and storage conditions are critical. The TMP01FSZ could potentially serve as an integral component of systems designed to maintain and monitor the requisite conditions.
  • **Consumer Electronics**: Within this realm, the TMP01FSZ may find applications in devices requiring temperature feedback for performance optimization or safety features, such as smart thermostats or battery-operated devices to prevent overheating.

The versatility of the TMP01FSZ underscores its appeal across a spectrum of potential applications. Each application scenario allows the sensor to provide critical data and control necessary to maintain the desired operational parameters. Nevertheless, its integration into such applications should always proceed with a careful analysis of the specific requirements, including temperature range, accuracy, and power consumption.

About Analog Devices Inc.

Analog Devices Inc. is at the forefront of semiconductor design and manufacturing, specializing in signal processing technologies and analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the domain of Temperature Sensors and broader categories of Sensors/Transducers, Analog Devices stands out for its commitment to precision, reliability, and innovation. The TMP01FSZ is a testament to this commitment, reflecting the company’s expertise in developing sensors that meet the stringent requirements of diverse applications.

Analog Devices Inc. designs and produces a wide range of temperature sensors and related components, featuring various functionalities and specifications to cater to a broad spectrum of industry needs. Their portfolio reflects a deep understanding of the operational challenges and performance expectations within these sectors, with the TMP01FSZ serving as a prime example of their ability to address specific functional demands with high precision and reliability.

Where to Find TMP01FSZ by Analog Devices Inc.

For those looking to procure the TMP01FSZ temperature sensor, findchips.com offers an excellent starting point. Findchips.com aggregates pricing, availability, and datasheets from distributors worldwide, providing a comprehensive view of where and how to purchase this part. Historically, the TMP01FSZ has been available at distributors including Dynamic Solutions GmbH, Chip1Stop, Richardson RFPD, Bristol Electronics, TME, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. However, to get up-to-date stock levels, current pricing, and possible alternatives, visiting findchips.com is advisable. Additionally, the site’s resources can help identify other Temperature Sensors from Analog Devices Inc. or different manufacturers that might also suit various application needs.

Compare pricing for TMP01FSZ and other Temperature Sensors / Sensors/Transducers at findchips.com