L298HN by STMicroelectronics

Overview of L298HN by STMicroelectronics

The L298HN by STMicroelectronics is a versatile Dual Full Bridge Driver specifically designed for applications requiring to control low noise and precise full-bridge motor drivers. Characterized by its capability to operate at a power dissipation of 15mWatt, this integrated circuit supports motor types through a Full Bridge configuration. It manages to drive 4 outputs with an output current capacity of up to 2A. While the output voltage is not specified, this driver is designed to work within a supply voltage range of 4.5V to 7V, adapting to various low-voltage applications. The device’s Multiwatt package ensures easy integration into designs, even where space is a premium, thanks to its 15 pins configuration.

This chip comes in compliance with RoHS, underlining STMicroelectronics’ commitment to environmental responsibility. Special features of the L298HN include built-in overcurrent protection, standard interface IC type indicating its use as a full bridge based peripheral driver, making it guard against the risks associated with overcurrent scenarios. Additionally, its bipolar technology ensures robust performance across varying operational conditions. It should be noted that the factory lead time for this component is currently at 16 weeks and 5 days, which implies planning for procurement should take this into consideration.

Industry Applications for L298HN

Due to its versatile characteristics and performance capabilities, the L298HN has potential applications across a broad range of industries. While the applications listed here are merely conceptual and should be analyzed and verified by engineering and design teams, it highlights the breadth of possible uses based on its attributes:

  • Education and Research – potentially utilized in laboratory equipment or educational tools focusing on electronics, robotics, and automation technology. Its low power dissipation and precise control make it suitable for use in development boards and beginner robotics kits.
  • Security and Surveillance – could possibly be integrated into automated surveillance systems, where controlled movement of cameras is crucial. The L298HN’s ability to drive motors with accuracy and its built-in protection features make it a candidate for controlling pan-tilt mechanisms.
  • Transportation and Logistics – might find applications in automated guided vehicles (AGVs) used for material handling in warehouses. Its capability to support a range of supply voltages allows for flexibility in designing systems powered by different battery technologies.
  • Renewable Energy – could potentially be employed in solar panel trackers where precise and reliable motor control is required to adjust panels’ angles for maximum energy capture throughout the day.

Note: The applications suggested require thorough analysis for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, renowned for its extensive range of electronic components, including a vast array of Peripheral Drivers. The company is committed to innovation in the semiconductor industry, developing integrated solutions that contribute to a greener, smarter world. In the domain of Peripheral Drivers, STMicroelectronics offers an array of solutions that cater to a wide range of applications, including but not limited to automotive, industrial automation, consumer electronics, and more. The L298HN is a testament to STMicroelectronics’ expertise in creating efficient, powerful, and reliable electronic components that meet the modern demands of various industries. The company’s commitment to quality, along with its focus on sustainable practices, positions STMicroelectronics as a preferred choice for engineers and procurement specialists worldwide.

Where to Find L298HN by STMicroelectronics

Procurement specialists and engineers looking to source the L298HN should consider starting their search on Findchips.com. This platform offers comprehensive information on stock levels, pricing, and availability from a range of distributors. For those looking for Peripheral Drivers, Findchips.com also allows users to explore alternative parts that might be offered by STMicroelectronics or other manufacturers, ensuring that you find the best possible match for your application needs.

Historically, the L298HN has been available at distributors such as EBV Elektronik, Avnet Silica, ComSIT USA, and Quest Components. However, availability can fluctuate, so it is recommended to visit Findchips.com to get current stock levels, pricing, and to explore alternative options if necessary. The platform is designed to provide up-to-date information to help in making informed procurement decisions.

Compare pricing for L298HN and other Peripheral Drivers / Drivers And Interfaces at findchips.com