BAT54LP-7 by Diodes Incorporated

Overview of BAT54LP-7 by Diodes Incorporated

The BAT54LP-7 is a Schottky rectifier diode characterized by its low power consumption and high reliability. Manufactured by Diodes Incorporated, this component is designed for efficient operation at up to 30V reverse voltage (VRRM) and a maximum output current of 0.2A. It encapsulates advanced technology within a ULTRA SMALL, LEADLESS, PLASTIC package, specifically within a DFN1006-2, 2 PIN configuration. This makes the BAT54LP-7 ideal for high-density circuit designs where space and power efficiency are crucial.

Typical features of this Schottky diode include a maximum forward voltage of 0.24V, contributing to its low power dissipation – capped at 0.25W. The diode’s high reliability is reflected in its “High reliability” additional feature, operating temperature range of -65°C to +125°C, and a moisture sensitivity level (MSL) of 1, indicating it’s highly resistant to moisture-induced damage.

With a nickel palladium gold (NiPdAu) terminal finish, the BAT54LP-7 adheres to RoHS (Restriction of Hazardous Substances) and is REACH compliant, ensuring environmental safety and customer confidence in its application. Prominent for its impact on minimizing reverse recovery time to a maximum of 0.005 µs, the diode ensures quick switching capabilities, an essential attribute for high-frequency applications. As of the current writing, the factory lead time for this part is 2 weeks and 3 days.

Industry Applications for BAT54LP-7

The Rectifier Diodes like the BAT54LP-7 from Diodes Incorporated are pivotal in manifold industries, underpinning critical functionalities across a wide range of application areas. While specific applications should undergo proper analysis and verification by engineering teams, a few potential use cases include:

  • Space Technology: In satellite communication systems, where minimal power loss and high frequency are paramount, the BAT54LP-7 could potentially be employed in power conditioning units to facilitate efficient power management.
  • Aerospace and Defense: For aerospace applications, its low forward voltage drop and fast switching capability might be beneficial in avionics control systems, possibly enhancing performance while ensuring energy efficiency.
  • Energy and Power Systems: The BAT54LP-7 might find application in solar power inverters, potentially contributing to optimized efficiency by minimizing energy loss in the conversion process.
  • Telecommunications: Given its high-frequency performance, this diode could potentially be suited for use in RF applications and high-speed data lines, where signal integrity and low power loss are critical.

It’s worth noting that these potential applications are conceptual/illustrative and necessitate detailed analysis and verification by design teams to ensure compliance with all relevant standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes Incorporated’s expertise in Rectifier Diodes, among other semiconductor components, is well-established. Over the years, the company has developed a wide array of diode technologies catering to the demands of modern electronic applications, ensuring high reliability, efficiency, and performance.

In particular, Diodes Incorporated offers a diverse portfolio of rectifier diodes, including Schottky, fast recovery, and bridge rectifiers, among others. The BAT54LP-7 is one such example of their commitment to providing high-quality components that meet the stringent requirements of contemporary electronic systems. By focusing on innovation and quality, Diodes Incorporated has become a key player in the semiconductor industry, supporting engineers and designers in creating next-generation electronic solutions.

Where to Find BAT54LP-7 by Diodes Incorporated

To research and procure the BAT54LP-7, findchips.com is an invaluable resource. This platform enables users to compare current stock levels and pricing from a variety of distributors. Traditionally, BAT54LP-7 has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia, among others. However, to get the most current availability and competitive pricing information, visiting findchips.com is recommended.

Additionally, for those looking for alternative parts or components offered by Diodes Incorporated or other manufacturers within the Rectifier Diodes category, findchips.com provides extensive listings and specifications to aid in making an informed purchasing decision.

Compare pricing for BAT54LP-7 and other Rectifier Diodes / Diodes at findchips.com