CRCW040249R9FKED by Vishay Intertechnologies

Overview of CRCW040249R9FKED by Vishay Intertechnologies

The CRCW040249R9FKED by Vishay Intertechnologies is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This component features a metal glaze/thick film technology, optimized for a power rating of 0.063W and a resistance value of 49.9 ohms. With a voltage rating of 50V and a tolerance of ±1%, along with a temperature coefficient of 100 ppm/°C, it provides stable performance over a wide range of environmental conditions.

The part is designed for surface mount application, conforming to the 0402 chip size standard. It is notable for being halogen-free and adhering to RoHS compliance, ensuring it meets global environmental standards. Its construction offers reliability in a compact package, measuring only 1mm by 0.5mm with a height of 0.35mm, which makes it suitable for high-density electronic boards. The part is actively produced by Vishay Intertechnologies, indicating its continued availability and support. Furthermore, this resistor is characterized by its laser trimmable feature, enabling precise adjustment of resistance values post-manufacture, and is designed to work within a broad operating temperature range from -55°C to 155°C. The resilience and versatility of the CRCW040249R9FKED make it a viable option for a plethora of applications across various industries.

Industry Applications for CRCW040249R9FKED

With its precise resistance value, compact footprint, and robust spec sheet, the CRCW040249R9FKED is potentially well-suited for a variety of applications across multiple industries. Though these industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for specific utilization, they offer a glimpse into the versatility of this component:

  • Internet of Things (IoT): The precision and stability of the CRCW040249R9FKED could make it ideal for IoT devices that require accurate sensing and control mechanisms. Its small size and durability under a range of temperatures potentially suit it for smart home devices and industrial IoT sensors.
  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearables, where space is at a premium, and power efficiency is crucial, this resistor could potentially provide reliable performance without contributing to device bulk.
  • Telecommunications: This resistor might be used in telecommunications infrastructure, including base stations and network equipment, where consistent, reliable performance is critical for data transmission integrity.
  • Automotive Applications: If compliant with automotive standards, components like the CRCW040249R9FKED could find utility in automotive electronics, potentially providing essential functions in control systems, infotainment, and safety features. Note: Automotive applications would require that the component meet specific industry standards for reliability and durability, such as AEC-Q200 compliance if applicable.

Please note, these potential applications are conceptual and require validation for adherence to industry standards and specific project needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a noteworthy player in the field of electronic components, offering a comprehensive range of products including resistors, capacitors, inductors, diodes, and transistors, among others. The company is particularly well-regarded for its innovations in resistors, including its line of Metal Glaze/Thick Film Resistors. The CRCW040249R9FKED is a testament to Vishay’s commitment to quality and performance, drawing from extensive expertise in materials science and manufacturing techniques to produce resistors that meet the needs of a diverse array of applications. Vishay’s products, including the CRCW040249R9FKED and similar components, are designed with precision and reliability in mind, serving industries ranging from automotive to telecommunications and beyond.

Where to Find CRCW040249R9FKED by Vishay Intertechnologies

When searching for the CRCW040249R9FKED resistor, engineers and procurement specialists can utilize the tools available on findchips.com. This site can assist users in finding current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Avnet Asia, among others.

Additionally, for those seeking alternatives or comparable parts to the CRCW040249R9FKED, findchips.com offers a resourceful platform to explore other Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers. It’s important for users to verify stock availability and pricing directly on Findchips to ensure they are getting the most up-to-date information.

Compare pricing for CRCW040249R9FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com