Overview of SRF7035A-302Y by Bourns Inc.
The SRF7035A-302Y by Bourns Inc. is a 2-function Data Line Filter designed for surface mount applications. Rated for 80V and 1.2A, this component features a common mode filter with an inductance of 22.6µH per function. This part boasts a compact form factor with dimensions of 7mm in length, 6mm in width, and 3.5mm in height, making it well-suited for space-conscious designs. The SRF7035A-302Y stands out due to its low DC Resistance-Max of 0.072 Ω, ensuring minimal signal loss. Moreover, it has an exceptional insulation resistance minimum of 10 MΩ, enhancing the reliability of the electronic systems in which it is used.
This common mode filter is manufactured with AEC-Q200 screening level compliance, indicating its suitability for automotive applications though one should always verify specific requirements. It operates within a wide temperature range of -40 °C to 125 °C, demonstrating versatility across various environmental conditions. With a rating of 1.2 A and a detailed packing method of embossed tape and reel for 13-inch rolls, this part facilitates ease of automation in the manufacturing process. The Data Line Filters category, to which this part belongs, includes components that are crucial for the suppression of electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic systems, thereby protecting data lines from disruptive noise.
Industry Applications for SRF7035A-302Y
Potential industry applications for the SRF7035A-302Y are broad, encompassing sectors that require precise data transmission and protection against electronic noise. While the findchips.com database suggests Consumer Electronics, Audio and Video Systems, and Entertainment and Gaming as possible applications, the part’s specifications unlock a wider array of use cases. However, it is important to note that the following potential industry applications are conceptual and should be verified for appropriateness by engineering and design teams.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might benefit from the SRF7035A-302Y to ensure clean data signal transmission while minimizing the risk of noise interference. The part’s compact size and high insulation resistance make it an excellent choice for these applications.
- Audio and Video Systems: High-fidelity audio systems, professional video streaming equipment, and home theater setups could potentially incorporate this common mode filter to enhance signal integrity and reduce electromagnetic interference, improving overall performance.
- Entertainment and Gaming: Gaming consoles, VR headsets, and arcade equipment might utilize the SRF7035A-302Y to provide users with uninterrupted experiences by safeguarding data lines against noise. Its reliability over a wide operating temperature range supports long gaming sessions.
- Industrial Control Systems: Although not explicitly listed, the robustness of the SRF7035A-302Y, underscored by its AEC-Q200 compliance and wide temperature tolerance, could make it suitable for industrial environments where reliability and noise suppression are critical.
Please note, these conceptual industry applications hinge on conditional analysis and adherence to specific standards and requirements set forth by respective industries.
About Bourns Inc.
Bourns Inc. is a global manufacturer renowned for its innovation in electronic components, particularly excelling in the realm of Filters, including Data Line Filters. The company’s commitment to quality and performance is well illustrated in the SRF7035A-302Y, amongst other similar parts it manufactures. Bourns offers a wide range of electronic parts that cater to various demands and applications, establishing itself as a key player in the industry. Its products are designed to meet stringent quality and performance standards, catering to the automotive, telecommunications, and consumer electronics sectors, among others. Bourns Inc.’s proactive approach in addressing emerging market trends and its capacity to deliver reliable and advanced solutions solidify its standing as a leading supplier in the electronic components market.
Where to Find SRF7035A-302Y by Bourns Inc
To source the SRF7035A-302Y, we recommend utilizing findchips.com, which provides real-time data on stock levels and pricing from various distributors. For alternative parts to the SRF7035A-302Y from Bourns Inc or other manufacturers that might better suit specific needs, the Data Line Filters category on findchips.com offers a comprehensive selection. Historically, this part has been available from distributors such as Master Electronics, Avnet Americas, Avnet Abacus, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, it’s vital to visit findchips.com to get the most current information on availability and pricing.