ADF4372BCCZ by Analog Devices Inc

Overview of ADF4372BCCZ by Analog Devices Inc.

The ADF4372BCCZ is a microwave wideband synthesizer with an integrated Voltage-Controlled Oscillator (VCO) from Analog Devices Inc. This frequency synthesizer operates across a frequency range of up to 16GHz with a minimum supply voltage of 3.15V and a maximum of 3.45V. Housed in an LGA package with 48 pins, the ADF4372BCCZ is designed for advanced signal processing and telecommunications applications that require high frequency and precise control. The component features a broad operating temperature range from -40°C to 105°C, making it suitable for a wide range of environmental conditions. Additionally, it is compliant with RoHS standards, ensuring its compatibility with green manufacturing and environmental requirements.

The device’s specifications include an industrial temperature grade and moisture sensitivity level (MSL) of 3, indicating its reliability in various industrial settings. With a compact size of 7mm x 7mm and a maximum seated height of 1.158 mm, the ADF4372BCCZ is engineered for space-constrained applications. Its surface-mount design facilitates easier integration onto PCBs, while the Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish ensures robust connectivity and long-term reliability. Its classification under the PLL or Frequency Synthesis Circuits subcategory highlights its importance in generating stable frequencies required in communication and signal processing systems.

Industry Applications for ADF4372BCCZ

The ADF4372BCCZ, due to its wideband frequency range and integrated VCO, could potentially be suited for various high-frequency applications. It’s important to remember that potential industry applications listed below are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

  • Telecommunications equipment might leverage the ADF4372BCCZ for its high frequency and tight stability, potentially in microwave links, satellite communications, and base station setups. The device could be critical for frequency synthesis and modulation schemes necessitating precise control over signal generation.
  • Communication and Networking infrastructure could utilize this synthesizer in routers, switches, and other networking equipment to facilitate broadband services or high-speed data transmission. Here, the ADF4372BCCZ’s role might be in generating the carrier frequencies that form the backbone of fiber-optic and wireless communication networks.
  • In Test and Measurement applications, the precision and wide operating frequency range of the ADF4372BCCZ might make it suitable for signal generators, spectrum analyzers, and other measurement equipment where accurate frequency synthesis is critical for testing the performance and compliance of various electronic devices and systems.
  • Potentially in RADAR and Avionic Systems, where the generation of high frequencies is required for signal processing and communications. The ADF4372BCCZ could be employed in the design of airborne communication systems or radar equipment, necessitating components capable of operating over a broad frequency range under varying environmental conditions.

Note: These potential industry applications are illustrative and require thorough analysis and verification to ensure applicability and compliance with all relevant standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that are instrumental in solving the engineering challenges. ADI has a well-established reputation for innovating in the field of signal processing, which is evident in their extensive lineup of PLL or Frequency Synthesis Circuits. The ADF4372BCCZ is a part of ADI’s vast portfolio, which showcases their commitment to providing precision components that enhance the performance and functionality of electronic systems across a wide range of industries. ADI’s offerings in frequency synthesis and phase-locked loops (PLL) highlight their expertise in delivering solutions that require precise timing and signal integrity, which are crucial for today’s sophisticated electronic applications.

Where to Find ADF4372BCCZ by Analog Devices Inc

To source the ADF4372BCCZ, Findchips.com should be your first stop to check current stock levels and pricing from various distributors. This part has been previously available from distributors such as Chip1Stop, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, availability can vary, so it’s essential to use Findchips.com for the most current information. For those looking for alternatives or similar components, the PLL or Frequency Synthesis Circuits section can provide options offered by Analog Devices Inc as well as other manufacturers that might meet your specific requirements.

Compare pricing for ADF4372BCCZ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com