CGA4J1X7R1V475K125AE by TDK Corporation

Overview of CGA4J1X7R1V475K125AE by TDK Corporation

The CGA4J1X7R1V475K125AE is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7µF and a voltage rating of 35V. It features a ±10% capacitance tolerance and operates within a temperature range of -55 °C to 125 °C. This part, housed in an 0805 package size, is characterized by its X7R dielectric material which provides a stable capacitance value across a broad temperature range and varying environmental conditions. It’s also significant to note its AEC-Q200 qualification, making it suitable for automotive applications, emphasizing its reliability and performance under harsh conditions. The CGA4J1X7R1V475K125AE is designed for surface mount technology (SMT), simplifying the assembly process and making it ideal for a wide range of electronic circuits. This capacitor’s construction and terminal finish of matte tin over nickel ensure compatibility with lead-free solder processes, aligning with current environmental standards for electronics (RoHS compliant).

Industry Applications for CGA4J1X7R1V475K125AE

The robustness and features of the CGA4J1X7R1V475K125AE capacitor potentially allow for its use across various industry applications, where reliable energy storage, noise suppression, or filtering capabilities are in demand. While these proposed applications are conceptual and would need thorough validation by engineering and design teams, they underscore the part’s versatility:

  • Internet of Things (IoT): IoT devices often operate in diverse and unpredictable environments, necessitating components like the CGA4J1X7R1V475K125AE that offer stable performance over a wide range of temperatures. This part could potentially be used in smart home systems, wearables, or environmental monitoring sensors.
  • Industrial Automation: The AEC-Q200 qualification signals this capacitor’s resilience, suggesting its suitability for industrial control systems and automation equipment that require dependable circuit stability under adverse conditions, including exposure to high temperatures and mechanical stress.
  • Healthcare: Advanced medical equipment, such as diagnostic imaging systems and patient monitoring devices, could potentially incorporate the CGA4J1X7R1V475K125AE for its reliable performance and compact size, contributing to the highly precise functionalities these applications demand.
  • Renewable Energy: Devices and systems within the renewable energy sector, such as solar inverters or wind turbine controls, could benefit from this capacitor’s ability to withstand varying environmental conditions, ensuring continuous operation and efficiency in energy conversion processes.
  • Robotics and Drones: The small form factor and durability of the CGA4J1X7R1V475K125AE make it a potential candidate for use in robotics and drones, where space is limited and exposure to a wide range of operating temperatures and vibrations is common.

Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronics field, particularly renowned for its innovative development and manufacturing of Ceramic Capacitors. Within the capacitors segment, TDK offers a diverse range of products that cater to virtually every electronic application, from consumer electronics to automotive and industrial applications. Their MLCCs, including the CGA4J1X7R1V475K125AE, are highly sought after for their reliability, performance, and the advanced technologies that underpin their development. TDK’s focus on R&D and quality assurance ensures that their components set the standard for the industry, providing solutions that address the challenges of miniaturization, high frequency, and high temperature, among others.

Where to Find CGA4J1X7R1V475K125AE by TDK Corporation

To procure the CGA4J1X7R1V475K125AE ceramic capacitor or explore alternatives, findchips.com offers real-time pricing and availability from multiple distributors. It is also a valuable resource for finding potential Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Abacus, and Sensible Micro Corporation, among others listed. However, inventory levels and pricing are subject to change, highlighting the importance of using FindChips to get the most current information before making a purchase decision.

Compare pricing for CGA4J1X7R1V475K125AE and other Ceramic Capacitors / Capacitors at findchips.com