Overview of INA826AIDGKR by Texas Instruments
The INA826AIDGKR is a precision instrumentation amplifier that operates on a supply current of only 200 µA and can function across a wide voltage supply range from 2.7V to 36V, or ±1.35V to ±18V for dual supplies. Housed in an 8-pin VSSOP (Very Small Shrink Outline Package), this device is designed to handle temperatures ranging from -40 to 125 °C, making it versatile for a variety of industrial, automotive, and consumer applications. The amplifier provides a bandwidth of 1MHz and a slew rate of 1V/µs, with a notably low input offset voltage of 40µV, which can maximize precision in signal processing applications. It’s characterized by a common-mode rejection ratio minimum of 120 dB, indicating its efficiency in filtering out unwanted noise from the input signal.
This part adheres to rigorous environmental standards, being both RoHS compliant and free of lead (Pb). Its operational capabilities and specifications, such as a maximum supply current of 0.3 mA, a nominal voltage gain range from 1 to 1000, and a maximum non-linearity of 0.002%, indicate its suitability for demanding applications requiring high precision and minimal power consumption.
Industry Applications for INA826AIDGKR
The INA826AIDGKR, with its high precision and low power consumption, finds potential use across a broad spectrum of industries. Note that the following potential applications are conceptual and would require validation by engineering teams to ensure compliance with specific industry standards and requirements.
- Education and Research: In laboratories and research facilities, the INA826AIDGKR could potentially be utilized in precision measurement equipment, such as in the development of custom sensors or for experimental setups requiring precise signal amplification with minimal power overhead.
- Internet of Things (IoT): Devices in the IoT space, which often operate on battery power and require high efficiency, might benefit from the low power consumption and high precision of the INA826AIDGKR. Application areas could include smart home sensors, environmental monitoring devices, and wearable health monitors.
- Computing and Data Storage: In these fields, the INA826AIDGKR could potentially be integrated into systems that require precise signal processing capabilities, such as in disk drive control systems or in power supply units for computing hardware where accurate measurements are critical for system stability and performance.
- Aerospace and Defense: Although specific compliance standards like AEC-Q100 or MIL-STD are not mentioned, the temperature range and precision of the INA826AIDGKR might align it with applications in less rigorous aerospace or defense-related projects that do not require full military or automotive standard compliance but still demand high reliability and accuracy.
- Healthcare: In medical equipment where signal integrity and accuracy are paramount, the INA826AIDGKR could potentially serve, assuming it meets the stringent standards and certifications required for healthcare applications.
These potential applications illustrate the versatility of the INA826AIDGKR, but implementing it in specific products requires thorough verification processes.
About Texas Instruments
Texas Instruments (TI) stands as a leading manufacturer in the global semiconductor industry, particularly noted for its range of Instrumentation Amplifiers and broader amplifier circuits. TI has been at the forefront of offering innovative solutions that cater to a wide array of applications, from consumer electronics to automotive systems. The INA826AIDGKR is a testament to TI’s commitment to developing high-precision, low-power components that enhance the performance and efficiency of electronic systems. Alongside the INA826AIDGKR, Texas Instruments manufactures a wide range of similar parts, each designed to meet the varied needs of engineers and designers in the field.
Where to Find INA826AIDGKR by Texas Instruments
To source the INA826AIDGKR or explore alternate Instrumentation Amplifiers that might be better suited to your specific application, findchips.com is an invaluable resource. The site offers current stock levels, pricing, and availability from multiple distributors. Historically, INA826AIDGKR has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey. However, to obtain the most accurate and up-to-date information, visiting findchips.com is highly recommended.