ADS1256IDBR by Texas Instruments

Overview of ADS1256IDBR by Texas Instruments

The ADS1256IDBR is a high-precision, 24-bit, 30kSPS, 8-channel Delta-Sigma analog-to-digital converter (ADC) from Texas Instruments, designed for factory automation and process control applications. Featuring a programmable gain amplifier (PGA), this component is encapsulated in a 28-SSOP package and operates within a temperature range of -40 to 85 °C. It accepts both differential and single-ended inputs and communicates via a SPI data interface. The ADS1256IDBR supports a single supply voltage, ranging from a minimum of 4.75V up to 5.25V while maintaining RoHS compliance.

This ADC exemplifies high-precision data conversion capability with its Sigma-Delta modulation, offering an exceptional balance between high resolution and sampling rate, making it suitable for a variety of demanding applications that need accurate signal conversion. Its comprehensive feature set, including multiple analog input channels and a relatively low supply current requirement of up to 50 mA, underscores its efficiency and versatility in complex electronic systems.

Industry Applications for ADS1256IDBR

The diverse functionality and high precision of the ADS1256IDBR lend it to potentially extensive applications across multiple industries. These are conceptual use cases and require further analysis by engineering and design teams to ensure adherence to industry standards and application requirements:

  • Industrial Automation: In factory settings, precision monitoring of process parameters is crucial. Devices like the ADS1256IDBR potentially serve the automation industry by enabling precise control systems to measure temperature, pressure, and other critical variables through its multi-channel input capability.
  • Medical Devices: Although not specifically listed for healthcare, devices like the ADS1256IDBR could potentially be integrated into medical equipment where high-resolution analog-to-digital conversion is necessary, such as in diagnostic or patient monitoring equipment, provided its specifications meet medical standards.
  • Environmental Monitoring: For applications that require the monitoring of environmental parameters, such as air or water quality sensors, the high resolution and multiple input channels offered by the ADS1256IDBR could potentially make it a suitable choice for data collection devices.
  • Scientific Research: In fields requiring precise measurements, such as physics and engineering research, the ADS1256IDBR’s accuracy and sampling rate might make it appropriate for experimental apparatuses and data acquisition systems.

Note that these potential applications are speculative and must be verified for compliance with relevant standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Known for its innovative IC and semiconductor technologies, TI has a strong presence in multiple market segments, including analog electronics where ADS1256IDBR is a prime example. In the realm of Analog to Digital Converters, TI offers an extensive portfolio that covers a wide range of resolutions, sampling rates, and input types tailored to meet diverse application needs. Their ADC products are designed for applications in automotive, industrial, communication, consumer electronics, and healthcare, showcasing their commitment to innovation and quality in advanced digital processing. Texas Instruments is recognized for their reliability and the performance of their products, with the ADS1256IDBR and similar components being integral to advanced electronic systems worldwide.

Where to Find ADS1256IDBR by Texas Instruments

To explore purchasing options for the ADS1256IDBR by Texas Instruments, as well as to compare it with other Analog to Digital Converters, visit findchips.com. This site offers real-time pricing, availability from leading distributors, and specifications for numerous electronic components. Historically, the ADS1256IDBR has been available from distributors including Win Source Electronics, LCSC, Chip1Stop, ComSIT USA, Mouser Electronics, DigiKey, and Newark. Current stock levels and pricing, however, are subject to change and should be confirmed on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for ADS1256IDBR and other Analog to Digital Converters / Converters at findchips.com