AD9517-4ABCPZ-RL7 by Analog Devices Inc

Overview of AD9517-4ABCPZ-RL7 by Analog Devices Inc.

The AD9517-4ABCPZ-RL7 IC Clock Generator from Analog Devices Inc. is a high-performance, integrated 12-output clock generator featuring a 1.6 GHz Voltage-Controlled Oscillator (VCO). Designed for versatility, it operates across a wide temperature range from -40 to 85°C, making it suitable for a diverse range of applications. Its compliance with RoHS standards ensures adherence to environmental regulations. The device is packaged in a 48-lead LFCSP (7×7 mm MO-220VKKD-2), a compact form factor that allows for efficient use of board space.

This clock generator boasts differential MUX input conditioning, providing high flexibility in signal processing. This part features an operating supply voltage range of 3.135 V to 3.465 V, nominal at 3.3 V, which aligns with standard power systems in most digital and mixed-signal applications. The AD9517-4ABCPZ-RL7’s HVT technology and a peak reflow temperature of 260°C accommodate contemporary manufacturing processes. With a minimum frequency of up to 2.95 GHz for the clock outputs, it ensures high-speed performance suitable for demanding applications.

Industry Applications for AD9517-4ABCPZ-RL7

The versatility and high performance of the AD9517-4ABCPZ-RL7 enable its use across a wide range of industries. While its potential industry applications span across Education and Research, Internet of Things (IoT), Computing and Data Storage, Aerospace and Defense, Healthcare, Telecommunications, and Automotive sectors, it is important to note that these applications are conceptual and must be verified by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Telecommunications: Due to its high-frequency outputs and low skew characteristics, the part could potentially be utilized in communication equipment like routers, switches, and base stations where precise clock distribution is critical.
  • Computing and Data Storage: In server farms and data centers, accurate timing and synchronization are crucial for data integrity and speed. This part could potentially serve in high-performance computing applications, offering the necessary precision and speed.
  • Internet of Things (IoT): IoT devices often require precise timing for data logging, synchronization, and communication. The attributes of this clock generator might make it suitable for use in IoT hubs, smart sensors, and wearable technologies.
  • Educational and Research: Scientific research equipment and advanced educational tools that need precise timing could potentially benefit from the detailed control and configuration options provided by the AD9517-4ABCPZ-RL7.

Note: The above industry applications are only conceptual/illustrative and require proper analysis and verification for adherence to standards and specific application requirements.

About Analog Devices Inc.

As a leading manufacturer in the semiconductor industry, Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the domain of Clock Drivers and logic, Analog Devices Inc. has developed a reputation for products that offer superior performance, including innovative solutions like the AD9517-4ABCPZ-RL7. Analog Devices Inc. designs components that are critical in many modern electronic applications, from automotive systems to medical devices, underscoring the company’s role in advancing technology across sectors.

Where to Find AD9517-4ABCPZ-RL7 by Analog Devices Inc

To source the AD9517-4ABCPZ-RL7, findchips.com serves as a comprehensive platform offering up-to-date pricing and stock levels from various distributors. For those considering alternate components, findchips.com also hosts a wide selection of Clock Drivers from Analog Devices Inc. and other leading manufacturers. Historically, distributors such as LCSC, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark have stocked this part, but current availability can fluctuate. Therefore, it’s recommended to check findchips.com for the latest information on stock and pricing.

Compare pricing for AD9517-4ABCPZ-RL7 and other Clock Drivers / Logic at findchips.com